Phoenix Contact Cable Marker, White, 0832101
- RS Stock No.:
- 269-7854
- Mfr. Part No.:
- 0832101
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 9 units)*
€48.85
(exc. VAT)
€60.09
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €48.85 | €5.428 |
*price indicative
- RS Stock No.:
- 269-7854
- Mfr. Part No.:
- 0832101
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Marker Type | Clip-On | |
| Product Type | Cable Marker | |
| Legend Colour | White | |
| Length | 4.95mm | |
| Width | 23mm | |
| Material | Polycarbonate | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | EN 45545-2 | |
| Resistance Features | Wipe Resistant | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Marker Type Clip-On | ||
Product Type Cable Marker | ||
Legend Colour White | ||
Length 4.95mm | ||
Width 23mm | ||
Material Polycarbonate | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals EN 45545-2 | ||
Resistance Features Wipe Resistant | ||
- COO (Country of Origin):
- PL
The Phoenix Contact UniCard labelling range includes markers for the subsequent labelling of conductors by simply snapping on. mounting type for cable diameter more than 2 mm to 2.9 mm and 23 x 4 mm lettering field size. Total 24 individual labels, can be labelled with top mark neo, top mark laser, blue mark id color, blue mark id, blue mark clad, thermomark prime, thermomark card 2.0, thermomark card.
White color
Silicone free, halogen free
Wipe resistance
UV resistant
Related links
- Phoenix Contact Cable Marker 0832100
- Phoenix Contact Cable Marker 0828571
- Phoenix Contact UCT-WMTBA Cable Marker 1014092 Flammability rating according to UL
- Phoenix Contact Cable Marker MM-WMS-2 6.4 (EX10)R C1 WH/BK Series
- Phoenix Contact WMTS Cable Marker 1352327
- Phoenix Contact WMTS Cable Marker 1352326
- Phoenix Contact 830 Cable Marker 0830712
- Phoenix Contact UC-WMT (10X4) Cable Marker 0819372
