Phoenix Contact WMTS Cable Marker, White, 1352326
- RS Stock No.:
- 509-771
- Mfr. Part No.:
- 1352326
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€475.93
(exc. VAT)
€585.39
(inc. VAT)
- Ready to ship from 15 January 2027
Units | Per unit |
|---|---|
| 1 + | €475.93 |
*price indicative
- RS Stock No.:
- 509-771
- Mfr. Part No.:
- 1352326
- Manufacturer:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Marker Type | Insert | |
| Product Type | Cable Marker | |
| Series | WMTS | |
| Legend Colour | White | |
| Length | 18mm | |
| Width | 4mm | |
| Printable | Yes | |
| Material | Polyethylene Terephthalate | |
| Minimum Operating Temperature | -25°C | |
| Marker Colour | White | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | ISO 4892-2:2013-03, DIN EN 62208 (VD0660-511):2012-06, ISO 175:2010, DIN EN ISO 1518-1:2019-10, DIN EN 61010-1 (VD0411-01):2020-03, IEC 60068-2-2:2007-07, ANSI/UL 969-2018:03, DIN 50018:2013-05, DIN EN ISO 2409:2013, DIN EN 60068-2-11:2000-02, cULus ID: MH67185Vol1sec1, DIN EN 61010-1 (VD0411-1) | |
| Resistance Features | Mechanical Hazard Resistant, Solvent Resistant | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Marker Type Insert | ||
Product Type Cable Marker | ||
Series WMTS | ||
Legend Colour White | ||
Length 18mm | ||
Width 4mm | ||
Printable Yes | ||
Material Polyethylene Terephthalate | ||
Minimum Operating Temperature -25°C | ||
Marker Colour White | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals ISO 4892-2:2013-03, DIN EN 62208 (VD0660-511):2012-06, ISO 175:2010, DIN EN ISO 1518-1:2019-10, DIN EN 61010-1 (VD0411-01):2020-03, IEC 60068-2-2:2007-07, ANSI/UL 969-2018:03, DIN 50018:2013-05, DIN EN ISO 2409:2013, DIN EN 60068-2-11:2000-02, cULus ID: MH67185Vol1sec1, DIN EN 61010-1 (VD0411-1) | ||
Resistance Features Mechanical Hazard Resistant, Solvent Resistant | ||
- COO (Country of Origin):
- DE
Related links
- Phoenix Contact WMTS Cable Marker Pre-printed "0", 1352325
- Phoenix Contact WMTS Cable Marker 1352327
- Phoenix Contact WMTS Cable Marker 1352330
- Phoenix Contact WMTS Cable Marker 1352329
- Phoenix Contact WMTS Insert Cable Marker Pre-printed "0" 0.6 mm Cable, 1352331
- Phoenix Contact WMT Cable Marker 0816281 Flammability rating according to UL 94 V2
- Phoenix Contact TML Cable Marker 1067779
- Phoenix Contact TML Cable Marker 1026829
