WAGO 209 Snap-On Cable Labels, White, Pre-printed "420" Black, 209-220
- RS Stock No.:
- 278-1787
- Mfr. Part No.:
- 209-220
- Manufacturer:
- WAGO
Subtotal (1 pack of 10 units)*
€5.82
(exc. VAT)
€7.16
(inc. VAT)
Temporarily out of stock
- Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €5.82 | €0.582 |
*price indicative
- RS Stock No.:
- 278-1787
- Mfr. Part No.:
- 209-220
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Cable Labels | |
| Marker Type | Numbers | |
| Fixing Method | Snap-On | |
| Legend | 420 | |
| Series | 209 | |
| Legend Colour | White | |
| Marker Colour | Black | |
| Standards/Approvals | RoHS | |
| Fire Behaviour | V2, Halogen Free | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Cable Labels | ||
Marker Type Numbers | ||
Fixing Method Snap-On | ||
Legend 420 | ||
Series 209 | ||
Legend Colour White | ||
Marker Colour Black | ||
Standards/Approvals RoHS | ||
Fire Behaviour V2, Halogen Free | ||
- COO (Country of Origin):
- DE
The WAGO Marker strip is a white in color and horizontally marked component, characterized by a snap on attachment mechanism. Notable for its non stretchable nature.
Halogen free
RoHS compliant
Related links
- WAGO 209 Snap-On Cable Labels Pre-printed "+5%" Black, 209-226
- WAGO 209 Snap-On Cable Labels Pre-printed "48" Black, 209-210
- WAGO 209 Snap-On Cable Labels Pre-printed "30" Black, 209-207
- WAGO 209 Snap-On Cable Labels Pre-printed "24" Black, 209-204
- WAGO 209 Snap-On Cable Labels Pre-printed "460" Black, 209-223
- WAGO 209 Snap-On Cable Marker Pre-printed "+220% 209-215
- WAGO 209 Snap-On Cable Marker Pre-printed "28" Black, 209-206
- WAGO 209 Snap-On Cable Marker Pre-printed "T" Black, 209-836
