WAGO 209 Snap-On Cable Marker, White, Pre-printed "Plain or Blank" Black, 209-199

Subtotal (1 pack of 10 units)*

€5.82

(exc. VAT)

€7.16

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€5.82€0.582

*price indicative

RS Stock No.:
278-2713
Mfr. Part No.:
209-199
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Cable Marker

Fixing Method

Snap-On

Legend

Plain or Blank

Series

209

Legend Colour

White

Marker Colour

Black

Standards/Approvals

RoHS

Fire Behaviour

Halogen Free, V2

COO (Country of Origin):
DE
The WAGO Marker strip is a white in color. It is characterized by a snap on attachment mechanism. Notable for its non stretchable nature.

Halogen free

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy