WAGO 209 Snap-On Cable Marker, White, Pre-printed "Numbers, 12" Black, 209-202

Subtotal (1 pack of 10 units)*

€5.82

(exc. VAT)

€7.16

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€5.82€0.582

*price indicative

RS Stock No.:
278-2715
Mfr. Part No.:
209-202
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Cable Marker

Fixing Method

Snap-On

Marker Type

Numbers

Legend

Numbers, 12

Series

209

Legend Colour

White

Marker Colour

Black

Fire Behaviour

V2, Halogen Free

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The WAGO Marker strip is a white in color and horizontally marked component, characterized by a snap on attachment mechanism. Notable for its non stretchable nature.

Halogen free

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy