WAGO 210 Cable Marker, White, Pre-printed "Plain", 210-332
- RS Stock No.:
- 278-3901
- Mfr. Part No.:
- 210-332
- Manufacturer:
- WAGO
Subtotal (1 unit)*
€18.16
(exc. VAT)
€22.34
(inc. VAT)
Temporarily out of stock
- Shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.16 |
*price indicative
- RS Stock No.:
- 278-3901
- Mfr. Part No.:
- 210-332
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Marker Type | Laser | |
| Product Type | Cable Marker | |
| Legend | Plain | |
| Series | 210 | |
| Legend Colour | White | |
| Length | 182mm | |
| Width | 3mm | |
| Printable | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Marker Type Laser | ||
Product Type Cable Marker | ||
Legend Plain | ||
Series 210 | ||
Legend Colour White | ||
Length 182mm | ||
Width 3mm | ||
Printable Yes | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The WAGO horizontal marking strip is a self-adhesive marking strip that utilizes laser printing marking method.
Length 182 mm
RoHS compliant
Related links
- WAGO 210 Cable Marker Pre-printed "Plain", 210-333
- WAGO 210 Cable Marker Pre-printed "Plain", 210-331
- WAGO 210 Cable Marker Pre-printed "Plain", 210-334
- WAGO 210 Cable Marker Pre-printed "Plain", 210-335
- WAGO 210 Cable Labels Pre-printed "Plain", 210-807
- WAGO 210 Cable Marker Pre-printed "42370", 210-332/500-202
- WAGO 210 Cable Marker Pre-printed "132", 210-332/500-205
- WAGO 210 Cable Marker Pre-printed "42370", 210-332/400-202
