WAGO 210 Cable Marker, Black, Pre-printed "33 - 48", 210-332/500-206
- RS Stock No.:
- 278-3912
- Mfr. Part No.:
- 210-332/500-206
- Manufacturer:
- WAGO
Subtotal (1 unit)*
€21.19
(exc. VAT)
€26.06
(inc. VAT)
Temporarily out of stock
- Shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.19 |
*price indicative
- RS Stock No.:
- 278-3912
- Mfr. Part No.:
- 210-332/500-206
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Marker Type | Numbers | |
| Product Type | Cable Marker | |
| Legend | 33 - 48 | |
| Series | 210 | |
| Legend Colour | Black | |
| Length | 182mm | |
| Width | 3mm | |
| Material | Acrylic | |
| Marker Colour | White | |
| Standards/Approvals | EN 60998-1:2004 | |
| Resistance Features | Smear Resistant | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Marker Type Numbers | ||
Product Type Cable Marker | ||
Legend 33 - 48 | ||
Series 210 | ||
Legend Colour Black | ||
Length 182mm | ||
Width 3mm | ||
Material Acrylic | ||
Marker Colour White | ||
Standards/Approvals EN 60998-1:2004 | ||
Resistance Features Smear Resistant | ||
- COO (Country of Origin):
- DE
The WAGO Marking strips are available as a DIN A4 sheet. This marking strips are ideal for horizontal marking. It is available with a self adhesive feature. It is available in white color.
Halogen free
RoHS compliant
Smear resistance
Related links
- WAGO 210 Cable Marker Pre-printed "33 - 48", 210-332/508-206
- WAGO 210 Cable Marker Pre-printed "33 - 48", 210-332/1000-206
- WAGO 210 Cable Marker Pre-printed "33 - 48", 210-332/350-206
- WAGO 210 Cable Marker Pre-printed "33 - 48", 210-331/250-206
- WAGO 210 Cable Marker Pre-printed "45292", 210-332/500-203
- WAGO 210 Cable Marker Pre-printed "42370", 210-332/500-202
- WAGO 210 Cable Marker Pre-printed "132", 210-332/500-205
- WAGO 210 Cable Marker Pre-printed "132", 210-332/508-205
