WAGO 210 Cable Marker, Black, Pre-printed "42370", 210-333/1000-202
- RS Stock No.:
- 278-3919
- Mfr. Part No.:
- 210-333/1000-202
- Manufacturer:
- WAGO
Subtotal (1 unit)*
€21.19
(exc. VAT)
€26.06
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.19 |
*price indicative
- RS Stock No.:
- 278-3919
- Mfr. Part No.:
- 210-333/1000-202
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Cable Marker | |
| Marker Type | Numbers | |
| Legend | 42370 | |
| Series | 210 | |
| Legend Colour | Black | |
| Length | 182mm | |
| Width | 6mm | |
| Material | Acrylic | |
| Marker Colour | White | |
| Standards/Approvals | EN 60998-1:2004, EN 60068-2-5:2010 | |
| Resistance Features | Smear Resistant | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Cable Marker | ||
Marker Type Numbers | ||
Legend 42370 | ||
Series 210 | ||
Legend Colour Black | ||
Length 182mm | ||
Width 6mm | ||
Material Acrylic | ||
Marker Colour White | ||
Standards/Approvals EN 60998-1:2004, EN 60068-2-5:2010 | ||
Resistance Features Smear Resistant | ||
- COO (Country of Origin):
- DE
The WAGO Marking strips are available as a DIN A4 sheet. This marking strips are ideal for horizontal marking. It is available with a self adhesive feature. It is available in white color.
Halogen free
RoHS compliant
Smear resistance
Related links
- WAGO 210 Cable Marker Pre-printed "42370", 210-334/762-202
- WAGO 210 Cable Marker Pre-printed "42370", 210-331/250-202
- WAGO 210 Cable Marker Pre-printed "42370", 210-332/350-202
- WAGO 210 Cable Marker Pre-printed "42370", 210-332/500-202
- WAGO 210 Cable Marker Pre-printed "42370", 210-332/400-202
- WAGO 210 Cable Marker Pre-printed "42370", 210-331/750-202
- WAGO 210 Cable Marker Pre-printed "42370", 210-331/762-202
- WAGO 210 Cable Marker Pre-printed "42370", 210-331/254-202
