WAGO 210 Cable Marker, White, Pre-printed "45992", 210-333/600-103
- RS Stock No.:
- 278-3929
- Mfr. Part No.:
- 210-333/600-103
- Manufacturer:
- WAGO
Subtotal (1 unit)*
€21.19
(exc. VAT)
€26.06
(inc. VAT)
Temporarily out of stock
- Shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.19 |
*price indicative
- RS Stock No.:
- 278-3929
- Mfr. Part No.:
- 210-333/600-103
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Cable Marker | |
| Marker Type | Numbers | |
| Legend | 45992 | |
| Series | 210 | |
| Legend Colour | White | |
| Length | 182mm | |
| Width | 6mm | |
| Printable | Yes | |
| Material | Acrylic | |
| Marker Colour | Black | |
| Standards/Approvals | RoHS, EN 60998-1:2004, EN 60068-2-5:2010 | |
| Resistance Features | Smear Resistant | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Cable Marker | ||
Marker Type Numbers | ||
Legend 45992 | ||
Series 210 | ||
Legend Colour White | ||
Length 182mm | ||
Width 6mm | ||
Printable Yes | ||
Material Acrylic | ||
Marker Colour Black | ||
Standards/Approvals RoHS, EN 60998-1:2004, EN 60068-2-5:2010 | ||
Resistance Features Smear Resistant | ||
- COO (Country of Origin):
- DE
The WAGO horizontal marking strip is a self-adhesive marking strip that utilizes laser printing marking method.
Length 182 mm
RoHS compliant
Related links
- WAGO 210 Cable Marker Pre-printed "45992", 210-331/500-103
- WAGO 210 Cable Marker Pre-printed "45992", 210-331/508-103
- WAGO 210 Cable Marker Pre-printed "45992", 210-332/700-103
- WAGO 210 Cable Marker Pre-printed "Grid Spacing", 210-333/600-001
- WAGO 210 Cable Marker Pre-printed "51/60", 210-333/600-007
- WAGO 210 Cable Marker Pre-printed "1 - 50", 210-333/600-021
- WAGO 210 Cable Marker Pre-printed "37 - 48", 210-333/600-106
- WAGO 210 Cable Marker Pre-printed "71/80", 210-333/600-009
