HellermannTyton 515 Slide-On Cable Marker, Pre-printed "E", 3 mm Cable Yellow, 1 mm Cable, 515-01054 HGDC1-3 E-PVC-YE
- RS Stock No.:
- 289-1142
- Mfr. Part No.:
- 515-01054 HGDC1-3 E-PVC-YE
- Manufacturer:
- HellermannTyton
Subtotal (1 reel of 1000 units)*
€39.76
(exc. VAT)
€48.90
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €39.76 | €0.04 |
*price indicative
- RS Stock No.:
- 289-1142
- Mfr. Part No.:
- 515-01054 HGDC1-3 E-PVC-YE
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Fixing Method | Slide-On | |
| Marker Type | Cable Marker | |
| Product Type | Cable Marker | |
| Legend | E | |
| Series | 515 | |
| Minimum Cable Diameter | 1mm | |
| Maximum Cable Diameter | 3mm | |
| Length | 3.5mm | |
| Width | 3.3mm | |
| Printable | Yes | |
| Material | Flexible Polyvinyl Chloride | |
| Marker Colour | Yellow | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 105°C | |
| Fire Behaviour | UL 94 V-0 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Fixing Method Slide-On | ||
Marker Type Cable Marker | ||
Product Type Cable Marker | ||
Legend E | ||
Series 515 | ||
Minimum Cable Diameter 1mm | ||
Maximum Cable Diameter 3mm | ||
Length 3.5mm | ||
Width 3.3mm | ||
Printable Yes | ||
Material Flexible Polyvinyl Chloride | ||
Marker Colour Yellow | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 105°C | ||
Fire Behaviour UL 94 V-0 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The HellermannTyton slide-on cable marker is a versatile tool for marking cable and wire, suitable for various applications such as panel building, mass transit, utilities, telecommunications, and electrical contracting.
Flexible material
Markers are applied before termination takes place
Related links
- HellermannTyton 515 Slide-On Cable Marker 3 mm Cable Black 515-01644 HGDC1-3 4-PVC-YE
- HellermannTyton HGDC Slide-On Cable Marker Pre-printed "E" 1 mm Cable, 901-10542 909-2979-PVC
- HellermannTyton HODS50 Slide-On Cable Marker Pre-printed "E" 1.7 mm Cable, 531-15054
- HellermannTyton 515 Slide-On Cable Marker Pre-printed "9" 1 mm Cable, 515-01699 HGDC1-3
- HellermannTyton 515 Slide-On Cable Marker Pre-printed "6" 1 mm Cable, 515-01666 HGDC1-3
- HellermannTyton 515 Slide-On Cable Marker 3 mm Cable White 515-01655 HGDC1-3 5-PVC-GN
- HellermannTyton 515 Slide-On Cable Marker 3 mm Cable White 515-01611 HGDC1-3 1-PVC-BN
- HellermannTyton 515 Slide-On Cable Marker 3 mm Cable White 515-01677 HGDC1-3 7-PVC-VT
