HellermannTyton 515 Slide-On Cable Marker, Pre-printed "5", 3 mm Cable White, 1 mm Cable, 515-01655 HGDC1-3 5-PVC-GN
- RS Stock No.:
- 289-1147
- Mfr. Part No.:
- 515-01655 HGDC1-3 5-PVC-GN
- Manufacturer:
- HellermannTyton
Subtotal (1 reel of 1000 units)*
€39.76
(exc. VAT)
€48.90
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €39.76 | €0.04 |
*price indicative
- RS Stock No.:
- 289-1147
- Mfr. Part No.:
- 515-01655 HGDC1-3 5-PVC-GN
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Marker | |
| Fixing Method | Slide-On | |
| Legend | 5 | |
| Series | 515 | |
| Maximum Cable Diameter | 3mm | |
| Minimum Cable Diameter | 1mm | |
| Length | 3.5mm | |
| Width | 3.3mm | |
| Printable | Yes | |
| Material | Flexible Polyvinyl Chloride | |
| Minimum Operating Temperature | -65°C | |
| Marker Colour | White | |
| Maximum Operating Temperature | 105°C | |
| Fire Behaviour | UL 94 V-0 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Marker | ||
Fixing Method Slide-On | ||
Legend 5 | ||
Series 515 | ||
Maximum Cable Diameter 3mm | ||
Minimum Cable Diameter 1mm | ||
Length 3.5mm | ||
Width 3.3mm | ||
Printable Yes | ||
Material Flexible Polyvinyl Chloride | ||
Minimum Operating Temperature -65°C | ||
Marker Colour White | ||
Maximum Operating Temperature 105°C | ||
Fire Behaviour UL 94 V-0 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The HellermannTyton slide-on cable marker is a versatile tool for marking cable and wire, suitable for various applications such as panel building, mass transit, utilities, telecommunications, and electrical contracting.
Flexible material
Markers are applied before termination takes place
Related links
- HellermannTyton 515 Slide-On Cable Marker Pre-printed "9" 1 mm Cable, 515-01699 HGDC1-3
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "5" 2 mm Cable, 515-03950 HGDC2-5
- HellermannTyton 515 Slide-On Cable Marker 3 mm Cable White 515-01611 HGDC1-3 1-PVC-BN
- HellermannTyton 515 Slide-On Cable Marker 3 mm Cable White 515-01677 HGDC1-3 7-PVC-VT
- HellermannTyton 515 Slide-On Cable Marker Pre-printed "6" 1 mm Cable, 515-01666 HGDC1-3
- HellermannTyton 515 Slide-On Cable Marker 3 mm Cable Black 515-01644 HGDC1-3 4-PVC-YE
- HellermannTyton 515 Slide-On Cable Marker 3 mm Cable Red 515-01622 HGDC1-3 2-PVC-RD
- HellermannTyton 515 Slide-On Cable Marker 3 mm Cable Black 515-01688 HGDC1-3 8-PVC-GY
