HellermannTyton WIC1 Snap-On Cable Marker, Black, Pre-printed "4", 2.8 mm Cable Yellow, 2 mm Cable, 561-01644
- RS Stock No.:
- 408-4428
- Mfr. Part No.:
- 561-01644 WIC1-4-PA66-YE
- Manufacturer:
- HellermannTyton
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 200 units)*
€11.80
(exc. VAT)
€14.51
(inc. VAT)
In Stock
- 4 unit(s) ready to ship
- Plus 108 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 14 | €11.80 | €0.059 |
| 15 - 49 | €11.23 | €0.056 |
| 50 + | €10.66 | €0.053 |
*price indicative
- RS Stock No.:
- 408-4428
- Mfr. Part No.:
- 561-01644 WIC1-4-PA66-YE
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Fixing Method | Snap-On | |
| Marker Type | Pre-Printed | |
| Product Type | Cable Marker | |
| Legend | 4 | |
| Series | WIC1 | |
| Maximum Cable Diameter | 2.8mm | |
| Minimum Cable Diameter | 2mm | |
| Legend Colour | Black | |
| Length | 3mm | |
| Width | 5mm | |
| Printable | No | |
| Material | Polyamide | |
| Marker Colour | Yellow | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Fire Behaviour | UL 94 V-0 | |
| Standards/Approvals | EN 60062, IEC 304 | |
| Resistance Features | Vibration Resistant | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Fixing Method Snap-On | ||
Marker Type Pre-Printed | ||
Product Type Cable Marker | ||
Legend 4 | ||
Series WIC1 | ||
Maximum Cable Diameter 2.8mm | ||
Minimum Cable Diameter 2mm | ||
Legend Colour Black | ||
Length 3mm | ||
Width 5mm | ||
Printable No | ||
Material Polyamide | ||
Marker Colour Yellow | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Fire Behaviour UL 94 V-0 | ||
Standards/Approvals EN 60062, IEC 304 | ||
Resistance Features Vibration Resistant | ||
- COO (Country of Origin):
- FR
HellermanTyton WIC1 Series Cable Marker, 5mm Width, Yellow - 561-01644 WIC1-4-PA66-YE
This cable marker provides a simple, Snap-on method of identifying individual conductors within small bundles in industrial installations. Manufactured from polyamide, it is supplied with a pre-printed black legend on a yellow background and is intended for plug-in fixation to wires within control panels, harnesses and electrical assemblies.
Features & Benefits
• Hot-foil-printed legend ensures long-lasting readability and clarity
• Vibration-resistant construction minimises marker displacement during operation
• Operates from -40°C to +85°C for wide temperature-range use
• Meets UL94 V-0 for reduced flammability risk in confined spaces
• Fits wire cross-sections from 0.50 mm² to 1.50 mm² for common wiring sizes
• Vibration-resistant construction minimises marker displacement during operation
• Operates from -40°C to +85°C for wide temperature-range use
• Meets UL94 V-0 for reduced flammability risk in confined spaces
• Fits wire cross-sections from 0.50 mm² to 1.50 mm² for common wiring sizes
**Applications**
• Suitable for labelling signal and power conductors in automation cabinets
• Ideal for wiring harnesses in mechanical assemblies and machines
• Used with small-diameter cable bundles in electrical distribution panels
• Can be used for colour-coded identification in electronics manufacturing
• Ideal for wiring harnesses in mechanical assemblies and machines
• Used with small-diameter cable bundles in electrical distribution panels
• Can be used for colour-coded identification in electronics manufacturing
What bundle diameters will accept these markers?
They are designed for bundle diameters between 2.00 mm and 2.80 mm for secure plug-in attachment.
Which tool is recommended for installation?
A dedicated WIC tool is specified to aid consistent insertion and positioning of each marker.
How is the marking applied and will it wear off?
The legend is applied by hot-foil printing, providing a Durable imprint intended to resist routine handling.
What material characteristics affect chemical and mechanical behaviour?
The markers are moulded from PA66, offering dimensional stability and mechanical resistance suitable for routed harnesses.
Which standards relate to the marking format used?
The marker adheres to commonly referenced identification standards EN 60062 and IEC 304 for electrical labelling.
Related links
- HellermannTyton WIC1 Cable Marker Pre-printed "4" 2 mm Cable, 561-01644 WIC1-4-PA66-YE
- HellermannTyton WIC0 Cable Marker Pre-printed "4" 2 mm Cable, 561-00644 WIC0-4-PA66-YE
- HellermannTyton WIC2 Snap-On Cable Marker Pre-printed "4" 2.8 mm Cable, 561-02644
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "4" 2.8 mm Cable, 561-02644
- HellermannTyton WIC1 Snap-On Cable Marker Pre-printed "0-9" 2 mm Cable, 561-01101
- HellermannTyton WIC1 Snap-On Cable Marker Pre-printed "SIGN" 2 mm Cable, 561-01004
- HellermannTyton WIC1 Snap-On Cable Marker Pre-printed "· AC Earth 2.8 mm Cable Yellow
- HellermannTyton WIC1 Cable Marker Pre-printed "AC" 2 mm Cable, 561-01000 WIC1-AC-PA66-YE
