HellermannTyton WIC1 Snap-On Cable Marker, Black, Pre-printed "0-9", 2.8 mm Cable Yellow, 2 mm Cable, 561-01101
- RS Stock No.:
- 225-9845
- Mfr. Part No.:
- 561-01101 WIC1-0-9-PA66-YE
- Manufacturer:
- HellermannTyton
Subtotal (1 pack of 1000 units)*
€74.88
(exc. VAT)
€92.10
(inc. VAT)
In Stock
- 18 unit(s) ready to ship from another location
- Plus 7 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €74.88 | €0.075 |
*price indicative
- RS Stock No.:
- 225-9845
- Mfr. Part No.:
- 561-01101 WIC1-0-9-PA66-YE
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Fixing Method | Snap-On | |
| Product Type | Cable Marker | |
| Marker Type | Pre-Printed | |
| Legend | 0-9 | |
| Series | WIC1 | |
| Maximum Cable Diameter | 2.8mm | |
| Minimum Cable Diameter | 2mm | |
| Legend Colour | Black | |
| Length | 3mm | |
| Width | 5mm | |
| Printable | No | |
| Material | Polyamide 66 | |
| Marker Colour | Yellow | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Fire Behaviour | Halogen Free | |
| Standards/Approvals | HF, RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Fixing Method Snap-On | ||
Product Type Cable Marker | ||
Marker Type Pre-Printed | ||
Legend 0-9 | ||
Series WIC1 | ||
Maximum Cable Diameter 2.8mm | ||
Minimum Cable Diameter 2mm | ||
Legend Colour Black | ||
Length 3mm | ||
Width 5mm | ||
Printable No | ||
Material Polyamide 66 | ||
Marker Colour Yellow | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Fire Behaviour Halogen Free | ||
Standards/Approvals HF, RoHS Compliant | ||
- COO (Country of Origin):
- FR
HellermannTyton Cable Marker, 0 to 9 Legends, Pack of 1000, 3 (L) x 6.4mm (H), Yellow Colour - WIC1 Series - 561-01101
Keeping track of every wire is a walk in the park when you label them with these cable markers from HellermannTyton. They're pre-printed snap-on identifiers that mark wires with a unique code. You can clip them on by hand or use a WIC applicator tool (408-4917), which lets you load up to 20 numerical labels and then pop them on your cables. Each marker grips securely without rotating to make sure the text is easy to read.
Features & Benefits
• Nylon body resists heat and chemicals to ensure long-lasting performance
• Shape is maintained in temperatures from -40°C to +85°C to suit demanding applications
Applications
• Telecommunications industry
• Manufacturing sector
• Processing facilities
• Industrial automation
How are the markers organised?
They come arranged in a moulded plastic tray that keeps them organised and easy to access. This lets you see at a glance when you're running low on stock.
Related links
- HellermannTyton WIC1 Snap-On Cable Marker Pre-printed "0-9" 2 mm Cable, 561-01101
- HellermannTyton WIC1 Snap-On Cable Marker 2.8 mm Cable Multicolour 561-01100
- HellermannTyton WIC1 Snap-On Cable Marker 2.8 mm Cable 561-01100 WIC1-0-9-PA66-SPECIAL
- HellermannTyton WIC1 Snap-On Cable Marker Kit 2.8 mm Cable Multicolour 561-01400 KIT
- HellermannTyton WIC0 Cable Marker Pre-printed "0-9" 2 mm Cable, 561-00101 WIC0-0-9-PA66-YE
- HellermannTyton WIC2 Snap-On Cable Marker Pre-printed "0-9" 2.8 mm Cable, 561-02101
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "9" 2 mm Cable, 561-01694
- HellermannTyton WIC Snap-On Cable Marker Pre-printed "0" 2 mm Cable, 561-01604
