Legrand CAB 3, 1000 Cable Marker, 0 381 04
- RS Stock No.:
- 704-8591
- Mfr. Part No.:
- 0 381 04
- Manufacturer:
- Legrand
Bulk discount available
Subtotal (1 box of 1000 units)*
€86.32
(exc. VAT)
€106.17
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 - 14 | €86.32 | €0.086 |
| 15 - 49 | €81.98 | €0.082 |
| 50 + | €77.71 | €0.078 |
*price indicative
- RS Stock No.:
- 704-8591
- Mfr. Part No.:
- 0 381 04
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Cable Marker | |
| Series | CAB 3 | |
| Number of Pieces | 1000 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Cable Marker | ||
Series CAB 3 | ||
Number of Pieces 1000 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
CAB 3® markers for cables 0.15 → 0.5 mm²
For marking cables that have already been installed.
Positioning tabs to keep the markers aligned.
Transparent holders for quick distribution and fitting of markers on the conductor are sold separately.
Related links
- Legrand CAB 3 Cable Marker Yellow 0 381 41
- Legrand CAB 3 Cable Marker Pre-printed "I" 2.3 mm Cable, 0 381 18
- Legrand CAB 3 Cable Marker Pre-printed "2" 0.15 mm Cable, 0 381 02
- Legrand CAB 3 Cable Marker Pre-printed "8" 0.15 mm Cable, 0 381 08
- Legrand CAB 3 Cable Marker Pre-printed "6" 0.15 mm Cable, 0 381 06
- Legrand CAB 3 Cable Marker Pre-printed "1" 0.15 mm Cable, 0 381 01
- Legrand CAB 3 Clip-On Cable Marker 0.5 mm Cable 0 381 00
- Legrand CAB 3 Clip-On Cable Marker 0.5 mm Cable 0 381 05
