Legrand CAB 3 Cable Marker, Black, Yellow, Pre-printed "Dot Symbole", 0 381 41

Subtotal (1 box of 300 units)*

€27.82

(exc. VAT)

€34.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€27.82€0.093

*price indicative

RS Stock No.:
266-3362
Mfr. Part No.:
0 381 41
Manufacturer:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Product Type

Cable Marker

Marker Type

Clip-On

Legend

Dot Symbole

Series

CAB 3

Legend Colour

Black, Yellow

Marker Colour

Yellow

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The Legrand CAB3 marker for 0.15mm² to 0.5mm² wiring and terminal blocks with dot symbol. This marking system allows marking before or after connection.

4 markers maximum on viking3 terminal blocks

Ruler of 25 markers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy