RS PRO Clip-On Cable Marker, Yellow, Pre-printed "0-9" Black

Subtotal (1 bag of 100 units)*

€20.81

(exc. VAT)

€25.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 44 unit(s) ready to ship
  • Plus 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€20.81€0.208

*price indicative

RS Stock No.:
812-1225
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Marker Type

Cable Marker

Fixing Method

Clip-On

Product Type

Cable Marker

Legend

0-9

Series

RS PRO

Legend Colour

Yellow

Length

2.9mm

Width

7.7mm

Printable

No

Material

Polyamide 66

Marker Colour

Black

Fire Behaviour

UL 94 V-2

Standards/Approvals

RoHS Compliant, UL, UL 94 V-2

COO (Country of Origin):
TW

RS Clip on Nylon 66 Cable Marker


Mixed pack of Clip on UL approved Nylon 66 Cable Markers. These clip-on cable markers are easy to assembly as they can be applied after the wire has been connected, thanks to their fast Snap-On installation. The cable markers come with a clear and long lasting printing, which will not fade away easily.

UL approved Nylon66, 94V-2

One size MB cable marker, suitable for different cable diameters

Fast, Snap-On installation

Flexible design

High quality hot-foil stamped

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy