Schneider Electric Linergy DZ5 Clip-On Cable Marker, Black, Pre-printed "0-9" Yellow, AR1MA01
- RS Stock No.:
- 307-7407
- Mfr. Part No.:
- AR1MA01
- Manufacturer:
- Schneider Electric
Image representative of range
Subtotal (1 kit)*
€186.99
(exc. VAT)
€230.00
(inc. VAT)
Temporarily out of stock
- Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit |
|---|---|
| 1 + | €186.99 |
*price indicative
- RS Stock No.:
- 307-7407
- Mfr. Part No.:
- AR1MA01
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cable Marker | |
| Marker Type | Pre-Printed | |
| Fixing Method | Clip-On | |
| Legend | 0-9 | |
| Series | Linergy DZ5 | |
| Legend Colour | Black | |
| Length | 640m | |
| Width | 105mm | |
| Printable | No | |
| Marker Colour | Yellow | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cable Marker | ||
Marker Type Pre-Printed | ||
Fixing Method Clip-On | ||
Legend 0-9 | ||
Series Linergy DZ5 | ||
Legend Colour Black | ||
Length 640m | ||
Width 105mm | ||
Printable No | ||
Marker Colour Yellow | ||
Standards/Approvals No | ||
Marker rings and tabs
Range of marker rings for markers and marker tabs. The range is split into two series:
- a series of rings with letters
- a series of rings with numbers
- a series of rings with letters
- a series of rings with numbers
Marker rings featuring both letters and numbers are also available.
The lettered and numbered series also include 400 earthing rings (200 green and 200 yellow), 200 symbols +, 200 symbols - and a positioning tool. Yellow background colour.
A quick marker ring positioning tool is available separately.
Standard: NF C 93-011
Related links
- Schneider Electric Linergy DZ5 Clip-On Cable Marker Pre-printed "N" Black, AR1MB01
- HellermannTyton WIC0 Cable Marker Pre-printed "0-9" 2 mm Cable, 561-00101 WIC0-0-9-PA66-YE
- HellermannTyton WIC2 Snap-On Clip On Cable Marker Pre-printed "0 2 4 6 8 3.8 mm Cable
- HellermannTyton WIC2 Snap-On Cable Marker Pre-printed "0-9" 2.8 mm Cable, 561-02101
- HellermannTyton WIC1 Snap-On Cable Marker Pre-printed "0-9" 2 mm Cable, 561-01101
- HellermannTyton WIC3 Snap-On Cable Marker Pre-printed "0-9" 4.3 mm Cable, 561-03101
- HellermannTyton WIC0 Snap-On Cable Marker Pre-printed "0-9" 800 μm Cable, 561-00101 WIC0
- Schneider Electric AR1 Clip-On Cable Marker Pre-printed "9" Yellow, AR1MA019
