RS PRO Snap-On Cable Marker, Black, Pre-printed "0", 3.4 mm Cable Orange, 3 mm Cable
- RS Stock No.:
- 812-1247
- Manufacturer:
- RS PRO
Subtotal (1 reel of 100 units)*
€4.18
(exc. VAT)
€5.14
(inc. VAT)
Temporarily out of stock
- 7 unit(s) shipping from 18 December 2026
- Plus 15 unit(s) shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €4.18 | €0.042 |
*price indicative
- RS Stock No.:
- 812-1247
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Marker | |
| Fixing Method | Snap-On | |
| Marker Type | Pre-Printed | |
| Legend | 0 | |
| Series | RS PRO | |
| Maximum Cable Diameter | 3.4mm | |
| Minimum Cable Diameter | 3mm | |
| Legend Colour | Black | |
| Length | 4mm | |
| Printable | No | |
| Material | Polyamide 6 | |
| Marker Colour | Orange | |
| Standards/Approvals | RoHS Compliant, UL | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Marker | ||
Fixing Method Snap-On | ||
Marker Type Pre-Printed | ||
Legend 0 | ||
Series RS PRO | ||
Maximum Cable Diameter 3.4mm | ||
Minimum Cable Diameter 3mm | ||
Legend Colour Black | ||
Length 4mm | ||
Printable No | ||
Material Polyamide 6 | ||
Marker Colour Orange | ||
Standards/Approvals RoHS Compliant, UL | ||
- COO (Country of Origin):
- TW
RS Snap on Nylon 66 Cable Marker MB-1
Snap-on UL approved, Nylon 6, orange cable markers. These clip-on cable markers can be used with different diameter cables and are easy to assembly as they can be applied before or after the wire has been connected, thanks to their fast Snap-On installation. The cable markers come with a clear and long lasting printing, which will not fade away easily.
UL approved
One size MB cable marker is suitable for different cable diameters
Fast, snap-on installation
High quality hot-foil stamped
Related links
- RS PRO Snap-On Cable Marker Pre-printed "Y" 3 mm Cable
- RS PRO Snap-On Cable Marker Pre-printed "-" 3 mm Cable
- RS PRO Snap-On Cable Marker Pre-printed "L" 3 mm Cable
- RS PRO Snap-On Cable Marker Pre-printed "7" 3 mm Cable
- RS PRO Snap-On Cable Marker Pre-printed "B" 3 mm Cable
- RS PRO Snap-On Cable Marker Pre-printed "4" 3 mm Cable
- RS PRO Snap-On Cable Marker Pre-printed "6" 3 mm Cable
- RS PRO Snap-On Cable Marker Pre-printed "9" 3 mm Cable
