RS PRO Snap-On Cable Marker, Orange, Black, Pre-printed "F", 5 mm Cable Orange, 4 mm Cable
- RS Stock No.:
- 812-1442
- Distrelec Article No.:
- 304-19-814
- Manufacturer:
- RS PRO
Subtotal (1 reel of 100 units)*
€4.18
(exc. VAT)
€5.14
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €4.18 | €0.042 |
*price indicative
- RS Stock No.:
- 812-1442
- Distrelec Article No.:
- 304-19-814
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Fixing Method | Snap-On | |
| Product Type | Cable Marker | |
| Marker Type | Pre-Printed | |
| Legend | F | |
| Minimum Cable Diameter | 4mm | |
| Maximum Cable Diameter | 5mm | |
| Legend Colour | Orange, Black | |
| Length | 4mm | |
| Width | 4mm | |
| Printable | No | |
| Material | Polyamide 6 | |
| Marker Colour | Orange | |
| Standards/Approvals | RoHS Compliant, UL | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Fixing Method Snap-On | ||
Product Type Cable Marker | ||
Marker Type Pre-Printed | ||
Legend F | ||
Minimum Cable Diameter 4mm | ||
Maximum Cable Diameter 5mm | ||
Legend Colour Orange, Black | ||
Length 4mm | ||
Width 4mm | ||
Printable No | ||
Material Polyamide 6 | ||
Marker Colour Orange | ||
Standards/Approvals RoHS Compliant, UL | ||
- COO (Country of Origin):
- TW
RS Snap on Nylon 66 Cable Marker MB-2
Snap-on UL approved, Nylon 6, orange cable markers. These clip-on cable markers can be used with different diameter cables and are easy to assembly as they can be applied before or after the wire has been connected, thanks to their fast Snap-On installation. The cable markers come with a clear and long lasting printing, which will not fade away easily.
UL approved
One size MB cable marker is suitable for different cable diameters
Fast, snap-on installation
High quality hot-foil stamped
Related links
- RS PRO Snap-On Cable Marker Black 5 mm Cable Orange, 4 mm Cable
- RS PRO Snap-On Cable Marker Pre-printed "2" 4 mm Cable
- RS PRO Snap-On Cable Marker Pre-printed "1" 4 mm Cable
- RS PRO Snap-On Cable Marker Pre-printed "U" 4 mm Cable
- RS PRO Snap-On Cable Marker Pre-printed "M" 4 mm Cable
- RS PRO Snap-On Cable Marker Pre-printed "B" 4 mm Cable
- RS PRO Snap-On Cable Marker Pre-printed "0" 4 mm Cable
- RS PRO Snap-On Cable Marker Pre-printed "6" 4 mm Cable
