RS PRO Cable Marker, White, Pre-printed "46/90"
- RS Stock No.:
- 812-1534
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€15.46
(exc. VAT)
€19.02
(inc. VAT)
In Stock
- 27 unit(s) ready to ship from another location
- Plus 36 unit(s) shipping from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.46 |
*price indicative
- RS Stock No.:
- 812-1534
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Marker Type | Adhesive | |
| Product Type | Cable Marker | |
| Legend | 46/90 | |
| Legend Colour | White | |
| Length | 33mm | |
| Width | 5.6mm | |
| Printable | No | |
| Material | Vinyl Coated Cloth | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Marker Type Adhesive | ||
Product Type Cable Marker | ||
Legend 46/90 | ||
Legend Colour White | ||
Length 33mm | ||
Width 5.6mm | ||
Printable No | ||
Material Vinyl Coated Cloth | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- TW
RS Self Adhesive Wire Markers
These Self Adhesive Wire Markers will stick to wires for permanent identification. The wire marker can be used in different cable diameters and can be applied before or after the terminal has been connected.
Sticks to cable for permanent identification
Can be applied before or after the terminal has been connected
Cloth type label
Related links
- RS PRO Cable Marker Pre-printed "0 to 9"
- RS PRO Cable Marker Pre-printed "1/45"
- RS PRO Cable Marker Pre-printed "+ A to Z, 0 to 15"
- RS PRO Cable Marker Pre-printed "0-9"
- RS PRO EC Slide-On Cable Marker Pre-printed "9" 1.3 mm Cable
- WAGO 210 Cable Marker Pre-printed "45992", 210-331/500-103
- Phoenix Contact US-WMT Cable Marker Pre-printed "Blank" 600 μm Cable, 0828765
- Phoenix Contact US-WML Cable Marker Pre-printed "White", 0800472
