RS PRO Cable Marker, White, Pre-printed "1/45"
- RS Stock No.:
- 812-1530
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 15 more to save €12.30
View bulk pricing optionsSubtotal (1 unit)*
€16.46
(exc. VAT)
€20.25
(inc. VAT)
In Stock
- 131 unit(s) ready to ship from another location
- Plus 160 unit(s) shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | €16.46 | - |
| 15 - 24 | €15.64 | €12.30 |
| 25 - 49 | €15.14 | €33.00 |
| 50 + | €14.86 | €80.00 |
*price indicative
- RS Stock No.:
- 812-1530
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Marker | |
| Marker Type | Adhesive | |
| Legend | 1/45 | |
| Legend Colour | White | |
| Length | 33mm | |
| Width | 5.6mm | |
| Printable | No | |
| Material | Vinyl Coated Cloth | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Marker | ||
Marker Type Adhesive | ||
Legend 1/45 | ||
Legend Colour White | ||
Length 33mm | ||
Width 5.6mm | ||
Printable No | ||
Material Vinyl Coated Cloth | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- TW
RS PRO Self Adhesive Cable Marker, Pre-printed, 1 to 45, Black on White
These cable markers from RS PRO are used for the permanent identification of wiring. They're self-adhesive so you won't need any additional attachment tools.
Markers such as these can be affixed to cables of any diameter and applied to a conductor that's already connected to a power source. This means there's no need to label your cables before you've decided where to use them. As the tags are supplied in a slim booklet they will fit neatly into your pocket.
The labels are printed as strips of numbers from one to 45 and are tamper-proof so they can't be removed. They'll withstand high levels of wear and tear, making them suitable for industrial applications. You can also use these markers outdoors without worrying about them fading or losing their adhesive properties.
Features and Benefits
• Self-adhesive fixing method
• Black on white colour
• Legend of 1 to 45
• Vinyl coated cloth material
• Dimensions of 33 (length) x 5.6 (width) mm
• Quantity of 10
• RoHS (Restriction of Hazardous Substances) compliant
Related links
- Weidmüller CLI C Cable Marker Pre-printed "1" 2.5 mm Cable, 1568251506
- TE Connectivity TRSA Cable Marker Pre-printed "1" 1 mm Cable, TRSA-1019/C/1/1
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "1" 1 mm Cable, 901-10268
- TE Connectivity TRSA Cable Marker Pre-printed "1" 4 mm Cable, TRSA-1019/G/1/1
- HellermannTyton WIC1 Snap-On Cable Marker Pre-printed "1" 2 mm Cable, 561-01611
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "1" 2 mm Cable, 515-03946 HGDC2-5
- RS PRO Cable Marker Pre-printed "46/90"
- RS PRO Cable Marker Pre-printed "0 to 9"
