Panduit MP Series Cable Marker, MP150-C

Subtotal (1 bag of 100 units)*

€84.53

(exc. VAT)

€103.97

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€84.53€0.845

*price indicative

RS Stock No.:
849-1735
Distrelec Article No.:
155-03-347
Mfr. Part No.:
MP150-C
Manufacturer:
Panduit
Find similar products by selecting one or more attributes.
Select all

Brand

Panduit

Product Type

Cable Marker

Series

MP Series

Length

38.1mm

Width

19mm

Printable

Yes

Material

Polyamide 66

Minimum Operating Temperature

-60°C

Marker Colour

White

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
US

Panduit MP Series Marker Plates


Panduit MP Series marker plates are nylon 6.6 are designed to clearly identify wire harnesses. Installed as flags, tags or wrap-around identification plates using Panduit cable ties, the MP range can be marked using nylon marking pens or with adhesive labels.

Related links