Panduit Cable Marker, Black, Pre-printed "1 to 45", PCMB-3 UL 94 V-0
- RS Stock No.:
- 845-7319
- Distrelec Article No.:
- 155-05-045
- Mfr. Part No.:
- PCMB-3
- Manufacturer:
- Panduit
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€24.30
(exc. VAT)
€29.89
(inc. VAT)
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | €24.30 |
| 15 - 49 | €22.26 |
| 50 + | €20.24 |
*price indicative
- RS Stock No.:
- 845-7319
- Distrelec Article No.:
- 155-05-045
- Mfr. Part No.:
- PCMB-3
- Manufacturer:
- Panduit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panduit | |
| Product Type | Cable Marker | |
| Legend | 1 to 45 | |
| Legend Colour | Black | |
| Length | 34.9mm | |
| Width | 5.6mm | |
| Printable | No | |
| Material | Vinyl Coated Cloth | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 75°C | |
| Fire Behaviour | UL 94 V-0 | |
| Standards/Approvals | RoHS, UL94 V0 flammability rating | |
| Select all | ||
|---|---|---|
Brand Panduit | ||
Product Type Cable Marker | ||
Legend 1 to 45 | ||
Legend Colour Black | ||
Length 34.9mm | ||
Width 5.6mm | ||
Printable No | ||
Material Vinyl Coated Cloth | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 75°C | ||
Fire Behaviour UL 94 V-0 | ||
Standards/Approvals RoHS, UL94 V0 flammability rating | ||
- COO (Country of Origin):
- US
Panduit® Wire Marker Book
Convenient, pocket-sized book
Markers are perforated and can be torn in half to mark both ends of conductors
Terminal block markers are included to properly identify connectors
10 pages of markers per book
Material: Vinyl cloth
Temperature Range: -50°F 170°F (-46°C 77°C)
Overall Size W x H: 0.217" x 1.56"
Related links
- Panduit Cable Marker, PLM1M-C UL 94 V-2 80N
- Panduit Cable Marker, PLF1MA-C UL 94 V-2 80N
- HellermannTyton Helagrip Cable Marker Pre-printed "2", 515-03947 HGDC2-5 2-PVC-RD UL 94 V-0
- Partex Marking Systems PA, MD02/PA YELLOW 25 (3) UL 94 V-0
- Partex Marking Systems PA, MD10/PA YELLOW 25 (3) UL 94 V-0
- Panduit Pan-Ty Cable Marker, PLM1M-M UL 94 V-0 80N
- HellermannTyton Ovalgrip Cable Marker 901-10143 UL 94 V-0 11MPa
- Phoenix Contact UCT-WMT Cable Marker 0801448 Flammability rating UL 94 V-0, UL 94 V-0
