Panduit Cable Marker, PLM1M-C UL 94 V-2 80N
- RS Stock No.:
- 846-9435
- Distrelec Article No.:
- 155-03-511
- Mfr. Part No.:
- PLM1M-C
- Manufacturer:
- Panduit
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 846-9435
- Distrelec Article No.:
- 155-03-511
- Mfr. Part No.:
- PLM1M-C
- Manufacturer:
- Panduit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panduit | |
| Product Type | Cable Marker | |
| Length | 99mm | |
| Width | 2.5mm | |
| Printable | Yes | |
| Material | Polyamide 66 | |
| Marker Colour | Natural | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL 94V-2, CSA Certified, RoHS Compliant | |
| Fire Behaviour | UL 94 V-2 | |
| Tensile Strength | 80N | |
| Select all | ||
|---|---|---|
Brand Panduit | ||
Product Type Cable Marker | ||
Length 99mm | ||
Width 2.5mm | ||
Printable Yes | ||
Material Polyamide 66 | ||
Marker Colour Natural | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL 94V-2, CSA Certified, RoHS Compliant | ||
Fire Behaviour UL 94 V-2 | ||
Tensile Strength 80N | ||
Panduit® Pan-Ty® Marker and Flag Ties
Panduit® offers a full line of cable ties and cable management accessories to bundle, route and identify cable in a variety of applications. With the most complete selection of cable tie and accessory products, Panduit® provides innovative solutions to meet various application environments, customer needs and industry standards.
One-piece construction for consistency and reliability
Can be marked with Panduit® marker pens or custom imprinted using Panduit® Custom Hot Stamping Service
Curved tip
Related links
- Panduit Cable Marker, PLF1MA-C UL 94 V-2 80N
- Panduit Pan-Ty Cable Marker, PLM1M-M UL 94 V-0 80N
- Panduit Cable Marker Pre-printed "1 to 45", PCMB-3 UL 94 V-0
- Phoenix Contact UC-WMC Cable Marker, Blue UL 94 V-2
- Phoenix Contact UC-WMTB Cable Marker 0828377 UL 94 V-2
- Phoenix Contact PATG Cable Marker Carrier, 0827076 UL 94 V-2
- Phoenix Contact UC-WMC Cable Marker, 0825399 UL 94 V-2 5N
- Phoenix Contact UC-WMT Cable Marker 0819385 UL 94 V-2
