RS PRO Cable Marker, Yellow, 8 mm Cable, 3.5 mm Cable
- RS Stock No.:
- 872-6252
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 250 units)*
€58.68
(exc. VAT)
€72.18
(inc. VAT)
In Stock
- 46 unit(s) ready to ship from another location
- Plus 16 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 - 4 | €58.68 | €0.235 |
| 5 + | €55.75 | €0.223 |
*price indicative
- RS Stock No.:
- 872-6252
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Marker | |
| Maximum Cable Diameter | 8mm | |
| Minimum Cable Diameter | 3.5mm | |
| Colour | Yellow | |
| Width | 9.5mm | |
| Printable | Yes | |
| Material | Polyolefin | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Fire Behaviour | Flame Retardant | |
| Standards/Approvals | cULus, RoHS Compliant | |
| Tensile Strength | 10.3MPa | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Marker | ||
Maximum Cable Diameter 8mm | ||
Minimum Cable Diameter 3.5mm | ||
Colour Yellow | ||
Width 9.5mm | ||
Printable Yes | ||
Material Polyolefin | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Fire Behaviour Flame Retardant | ||
Standards/Approvals cULus, RoHS Compliant | ||
Tensile Strength 10.3MPa | ||
- COO (Country of Origin):
- CN
RS PRO Heat Shrink Cable Marker, Yellow, 3.5 mm to 8 mm Diameter Range
Use these RS PRO blank cable marker sleeves for labelling electrical wires prior to installation. You can mark multiple labels with a laser printer and then apply them to cables using a heat gun.
The sleeves are made of flame retardant polyolefin, so they won't easily catch fire if there's an electrical fault. It's easy to tear off each sleeve as needed, as they're supplied pre-cut with a dotted line.
These components meet UL 224 (Underwriters Laboratories) standards for safety extruding insulating tubing, meaning they're safe to use in the insulation of electrical wiring. Heat shrink sleeves such as these have good chemical and abrasion resistance, so they're suitable for use in demanding industrial environments.
Features and Benefits
Related links
- RS PRO Slide-On Cable Marker Pre-printed "Y" 3.5 mm Cable
- RS PRO Slide-On Cable Marker Kit 0 to 9 Plain L T R" 3.5 mm Cable
- RS PRO Slide-On Cable Marker Pre-printed "8" 3.5 mm Cable
- RS PRO Slide-On Cable Marker Pre-printed "O" 3.5 mm Cable
- RS PRO Slide-On Cable Marker Pre-printed "A" 3.5 mm Cable
- RS PRO Slide-On Cable Marker Pre-printed "4" 3.5 mm Cable
- RS PRO Slide-On Cable Marker Pre-printed "-" 3.5 mm Cable
- RS PRO Slide-On Cable Marker Pre-printed "/" 3.5 mm Cable
