Brady Ademark Slide-On Cable Marker, Black, White, Yellow, Pre-printed "U", 3.3 mm Cable White, 2.3 mm Cable, ACUW25 RS
- RS Stock No.:
- 877-5982
- Mfr. Part No.:
- ACUW25 RS
- Manufacturer:
- Brady
Get a bulk buy discount
Add 15 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
€19.69
(exc. VAT)
€24.22
(inc. VAT)
Temporarily out of stock
- Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* | Saving |
|---|---|---|---|
| 1 - 14 | €19.69 | €0.02 | - |
| 15 - 29 | €19.14 | €0.019 | 2% |
| 30 + | €18.62 | €0.019 | 5% |
*price indicative
- RS Stock No.:
- 877-5982
- Mfr. Part No.:
- ACUW25 RS
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Marker Type | Pre-Printed | |
| Product Type | Cable Marker | |
| Fixing Method | Slide-On | |
| Legend | U | |
| Series | Ademark | |
| Maximum Cable Diameter | 3.3mm | |
| Minimum Cable Diameter | 2.3mm | |
| Legend Colour | Black, White, Yellow | |
| Printable | No | |
| Material | Polyvinyl Chloride | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | White | |
| Maximum Operating Temperature | 60°C | |
| Fire Behaviour | Self-Extinguishing | |
| Standards/Approvals | No | |
| Resistance Features | Heat Resistant, Humidity Resistant, UV Resistant | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Marker Type Pre-Printed | ||
Product Type Cable Marker | ||
Fixing Method Slide-On | ||
Legend U | ||
Series Ademark | ||
Maximum Cable Diameter 3.3mm | ||
Minimum Cable Diameter 2.3mm | ||
Legend Colour Black, White, Yellow | ||
Printable No | ||
Material Polyvinyl Chloride | ||
Minimum Operating Temperature -40°C | ||
Marker Colour White | ||
Maximum Operating Temperature 60°C | ||
Fire Behaviour Self-Extinguishing | ||
Standards/Approvals No | ||
Resistance Features Heat Resistant, Humidity Resistant, UV Resistant | ||
- COO (Country of Origin):
- BE
Catena Rings Oval Cable Markers
Flexible oval cable markers that are pre-printed and can be applied to cables and wires. Semi cut to form a chain which allows each marker to be removed easily. The markers slide directly on to the cable, allowing even the smallest cable to be labelled.
Features and benefits
Highly flexible markers
Fast and easy to apply
Supplied in rows
Available in different diameters
Related links
- Brady Ademark Slide-On Cable Marker Black Pre-printed "2" 2.3 mm Cable, AC2W25 RS
- Brady Ademark Slide-On Cable Marker White Pre-printed "V" 2.3 mm Cable, ACVW25 RS
- Brady Ademark Slide-On Cable Marker Pre-printed "W" 2.3 mm Cable, ACWW25 RS
- Brady Ademark Slide-On Cable Marker 3.3 mm Cable White AC7W25 RS
- Brady Ademark Slide-On Cable Marker White Pre-printed "V" 1.3 mm Cable, ACVW15 RS
- Brady Ademark Slide-On Cable Marker Pre-printed "U" 3.3 mm Cable, ACUW35 RS
- Brady Ademark Slide-On Cable Marker Pre-printed "U" 5.8 mm Cable, ACUW60 RS
- Brady Ademark Slide-On Cable Marker Pre-printed "4" 1.3 mm Cable, AC4W15 RS
