HellermannTyton Ovalgrip Slide-On Cable Marker, White, Pre-printed "7", 3.6 mm Cable Green, 1.7 mm Cable, 901-10623
- RS Stock No.:
- 906-4810
- Mfr. Part No.:
- 901-10623 906-4810-VT
- Manufacturer:
- HellermannTyton
Subtotal (1 bag of 250 units)*
€11.28
(exc. VAT)
€13.87
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €11.28 | €0.045 |
*price indicative
- RS Stock No.:
- 906-4810
- Mfr. Part No.:
- 901-10623 906-4810-VT
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Fixing Method | Slide-On | |
| Marker Type | Pre-Printed | |
| Product Type | Cable Marker | |
| Legend | 7 | |
| Series | Ovalgrip | |
| Minimum Cable Diameter | 1.7mm | |
| Maximum Cable Diameter | 3.6mm | |
| Legend Colour | White | |
| Length | 4.5mm | |
| Printable | No | |
| Material | Polyvinyl Chloride | |
| Marker Colour | Green | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL249, IEC 757, IEC 304, BS-6746C, BS-2782-540B | |
| Fire Behaviour | Self-Extinguishing, Low Smoke Zero Halogen (LSZH) | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Fixing Method Slide-On | ||
Marker Type Pre-Printed | ||
Product Type Cable Marker | ||
Legend 7 | ||
Series Ovalgrip | ||
Minimum Cable Diameter 1.7mm | ||
Maximum Cable Diameter 3.6mm | ||
Legend Colour White | ||
Length 4.5mm | ||
Printable No | ||
Material Polyvinyl Chloride | ||
Marker Colour Green | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL249, IEC 757, IEC 304, BS-6746C, BS-2782-540B | ||
Fire Behaviour Self-Extinguishing, Low Smoke Zero Halogen (LSZH) | ||
RoHS Status: Exempt
Ovalgrip LFH Cable Markers
LFH Ovalgrip (LFHO) cable markers are manufactured from a specially compounded material which has excellent low toxicity, low flammability and low smoke properties. They have a specially designed profile that allows a single size to easily fit a range of cable diameters. The markers do not produce toxic fumes in a fire situation as they do not contain halogens, nitrogen, sulphur or phosphorous. LFHO has all the advantages of standard Ovalgrip but is designed for use in applications where limited fire hazard properties are required.
Features and Benefits:
• Low smoke emission, low flammability and low toxicity
• Zero halogen
• Oval shaped, allowing one size to fit a range of cable diameter
• Straight cut for easy alignment
• Characters available are 0-9, A-Z, and standard electrical symbols
Related links
- HellermannTyton Ovalgrip Slide-On Cable Marker Pre-printed "5" 1.7 mm Cable, 901-10621
- HellermannTyton Ovalgrip Slide-On Cable Marker Pre-printed "7" 1.7 mm Cable, 901-10702
- HellermannTyton HO85 Clip-On Cable Marker Pre-printed "5" 1.7 mm Cable, 901-10685
- HellermannTyton Ovalgrip Slide-On Cable Marker Pre-printed "7" 1.7 mm Cable, 901-10140
- HellermannTyton Ovalgrip Slide-On Cable Marker Pre-printed "7" 1.8 mm Cable, 901-10650
- HellermannTyton HODS50 Slide-On Cable Marker Pre-printed "7" 1.7 mm Cable, 531-15372
- HellermannTyton Ovalgrip Slide-On Cable Marker Pre-printed "K" 1.7 mm Cable, 901-10664
- HellermannTyton Ovalgrip Slide-On Cable Marker Pre-printed "+" 1.7 mm Cable, 901-10690
