HellermannTyton Ovalgrip Slide-On Cable Marker, Black, Pre-printed "7", 3.6 mm Cable Yellow, 1.7 mm Cable, 901-10702
- RS Stock No.:
- 906-4983
- Mfr. Part No.:
- 901-10702 906-4983-YE
- Manufacturer:
- HellermannTyton
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 500 units)*
€14.26
(exc. VAT)
€17.54
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 14 | €14.26 | €0.029 |
| 15 - 49 | €13.56 | €0.027 |
| 50 + | €12.83 | €0.026 |
*price indicative
- RS Stock No.:
- 906-4983
- Mfr. Part No.:
- 901-10702 906-4983-YE
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Marker Type | Pre-Printed | |
| Fixing Method | Slide-On | |
| Product Type | Cable Marker | |
| Legend | 7 | |
| Series | Ovalgrip | |
| Minimum Cable Diameter | 1.7mm | |
| Maximum Cable Diameter | 3.6mm | |
| Legend Colour | Black | |
| Length | 4mm | |
| Printable | No | |
| Material | Polyvinyl Chloride | |
| Marker Colour | Yellow | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | IEC 757, UL228, BS-2782-540B, BS-6746C, IEC 304 | |
| Fire Behaviour | Self-Extinguishing | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Marker Type Pre-Printed | ||
Fixing Method Slide-On | ||
Product Type Cable Marker | ||
Legend 7 | ||
Series Ovalgrip | ||
Minimum Cable Diameter 1.7mm | ||
Maximum Cable Diameter 3.6mm | ||
Legend Colour Black | ||
Length 4mm | ||
Printable No | ||
Material Polyvinyl Chloride | ||
Marker Colour Yellow | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals IEC 757, UL228, BS-2782-540B, BS-6746C, IEC 304 | ||
Fire Behaviour Self-Extinguishing | ||
RoHS Status: Exempt
Ovalgrip PVC Cable Markers
Black on yellow Ovalgrip PVC cable markers that can be used for marking cable, conduit, switchgear etc. The markers have a specially designed profile that allows a single size to easily fit a range of cable diameters. They can be applied directly to the cable before termination, or simply slide the markers onto a tag and cable tie to the equipment to be marked.
Features and benefits
• Oval shaped, allowing one size to fit a range of cable diameter
• Ideal for use in maintenance and repair, and fixed with cable ties
• Can be applied directly to wire and cable before termination
• Straight cut for easy alignment
• Characters available are 0-9, A-Z, and standard electrical symbols
Related links
- HellermannTyton Ovalgrip Slide-On Cable Marker Pre-printed "7" 1.7 mm Cable, 901-10623
- HellermannTyton Ovalgrip Slide-On Cable Marker Pre-printed "7" 1.7 mm Cable, 901-10140
- HellermannTyton Ovalgrip Slide-On Cable Marker Pre-printed "K" 1.7 mm Cable, 901-10664
- HellermannTyton Ovalgrip Slide-On Cable Marker Pre-printed "+" 1.7 mm Cable, 901-10690
- HellermannTyton Ovalgrip Slide-On Cable Marker Pre-printed "W" 1.7 mm Cable, 901-10676
- HellermannTyton Ovalgrip Slide-On Cable Marker Pre-printed "/" 1.7 mm Cable, 901-10692
- HellermannTyton Ovalgrip Slide-On Cable Marker Pre-printed "V" 1.7 mm Cable, 901-10675
- HellermannTyton Ovalgrip Slide-On Cable Marker Pre-printed "H" 1.7 mm Cable, 901-10661
