Molex Cable Rod

Subtotal (1 bag of 4 units)*

€210.23

(exc. VAT)

€258.58

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€210.23€52.558

*price indicative

RS Stock No.:
477-747
Distrelec Article No.:
304-56-967
Mfr. Part No.:
1300940230
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Cable Rod

COO (Country of Origin):
MX
The Molex Standard Duty Support Grip is engineered to provide remarkable reliability and strength in cable management. This product features a unique single eye, closed mesh design that ensures secure fastening for cables with diameters ranging from 12.70mm to 15.49mm. With an impressive approximate break strength of 349.27kg, it is suitable for various applications where durability and safety are paramount. The grip is crafted using non-magnetic tin bronze wire, ensuring both resilience and enhanced performance. Ideal for environments requiring effective load handling, this grip stands out with its practical design and robust construction, making it an essential component for professionals seeking quality solutions in cable support.

Designed with a single eye structure for ease of installation

Closed mesh configuration enhances cable grip and stability

Constructed from Durable materials to withstand demanding conditions

Perfectly suited for applications that require dependable performance

Lightweight design facilitates simple handling during installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy