Super Rod Cable Rod 2 x 5mm x 500mm GRP Rods
- RS Stock No.:
- 884-813
- Mfr. Part No.:
- CRHS
- Manufacturer:
- Super Rod
Subtotal (1 set)*
€73.33
(exc. VAT)
€90.20
(inc. VAT)
New product - Preorder today
- Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | €73.33 |
*price indicative
- RS Stock No.:
- 884-813
- Mfr. Part No.:
- CRHS
- Manufacturer:
- Super Rod
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Super Rod | |
| Product Type | Cable Rod | |
| Kit Contents | 2 x 5mm x 500mm GRP Rods | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Super Rod | ||
Product Type Cable Rod | ||
Kit Contents 2 x 5mm x 500mm GRP Rods | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The SuperRod Handy Set designed for efficient cable routing in confined spaces where full-length rods may be cumbersome. Featuring a flexible range of rods, including three robust GRP rods and an additional Nylon rod, this versatile set allows for over two metres of reach with multiple configurations. Ideal for both professional electricians and DIY enthusiasts, the Handy Set simplifies the intricate task of navigating cables through tight areas, effectively combining practicality with exceptional functionality. Each attachment can be used interchangeably with other tools from The SuperRod range, delivering a seamless user experience that enhances your toolkit and extends your capabilities.
Includes four rods MADE from Durable GRP material for long lasting use
Features a 330mm Flexi lead to navigate tight spaces with ease
Comes with a tough carry tube for convenient transport and storage
Allows for multiple configurations to suit various routing applications
Three essential attachments are included for immediate usability
Designed for routing in limited access areas, enhancing versatility
Lightweight and portable, Ideal for both professional and domestic settings
Related links
- Super Rod Cable Rod 3 x 5mm x 1 metre GRP Rods
- Super Rod Cable Rod 4 x 5mm x 1 metre GRP Rods
- Super Rod Tool Box 2 x 5mm x 330mm GRP rods
- Super Rod Cable Rod 5 x 5mm x 330mm Round Red Rod
- Super Rod Cable Rod 3 x 5mm x 330mm Round Red Rod
- Super Rod Cable Rod 6 x 5mm red Adoxim 5 1m rods
- Super Rod Cable Rod 1 x Tuff Hook
- Super Rod Cable Rod 5 x 6mm Black Adoxim 1m Rods