Super Rod Cable Rod 5 x 6mm Black Adoxim 1m Rods
- RS Stock No.:
- 884-849
- Mfr. Part No.:
- CR-BX5
- Manufacturer:
- Super Rod
Subtotal (1 set)*
€64.15
(exc. VAT)
€78.90
(inc. VAT)
New product - Preorder today
- Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | €64.15 |
*price indicative
- RS Stock No.:
- 884-849
- Mfr. Part No.:
- CR-BX5
- Manufacturer:
- Super Rod
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Super Rod | |
| Product Type | Cable Rod | |
| Kit Contents | 5 x 6mm Black Adoxim 1m Rods | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Super Rod | ||
Product Type Cable Rod | ||
Kit Contents 5 x 6mm Black Adoxim 1m Rods | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The SuperRod Black Rod Spares kit designed to provide users with additional rigidity for routing and retrieving cables effectively. This kit features five 1-metre black Adoxim rods which are renowned for their stiffness in the Cable Rod range, ensuring that users can operate seamlessly without the concern of the rods bending uncontrollably. Ideal for both domestic and professional applications, the Black Rod Spares kit empowers users to work smarter and achieve outstanding results in wiring tasks with ease.
Includes five 1 metre black Adoxim rods for versatile application
Stiffest option in the Cable Rod range, maximising control during use
Enhances rigidity for more effective routing and retrieving of cables
Designed for professional and residential use, catering to a wide audience
Enables users to work with confidence, eliminating concerns about bending rods
Related links
- Super Rod Cable Rod 5 x 5mm x 330mm Round Red Rod
- Super Rod Cable Rod 6 x 5mm red Adoxim 5 1m rods
- Super Rod Cable Rod swivel 1m rod
- Super Rod Nylon Cable Rod Rod
- Super Rod Cable Rod 2 x 5mm x 500mm GRP Rods
- Super Rod Cable Rod 3 x 5mm x 1 metre GRP Rods
- Super Rod Cable Rod 1 x In-Line Swivel
- Super Rod Cable Rod 1 x Tuff Hook