Super Rod Accessory Kit 2 x Super Magnet

Subtotal (1 set)*

€60.38

(exc. VAT)

€74.27

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +€60.38

*price indicative

RS Stock No.:
884-814
Mfr. Part No.:
CRDMK
Manufacturer:
Super Rod
Find similar products by selecting one or more attributes.
Select all

Brand

Super Rod

Product Type

Accessory Kit

Kit Contents

2 x Super Magnet

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The SuperRod Double Magnet Kit is a remarkably efficient solution for locating and manipulating rods within hard-to-reach spaces, such as ceiling voids or beneath floors. This innovative kit includes two exceptionally strong magnets, each capable of lifting up to 2.5 kilograms. Designed for simplicity and effectiveness, the double magnet system ensures that you can easily connect and move rods into position, significantly reducing the time and effort required for your tasks. With its user-friendly application, this kit is a must-have for professionals seeking accurate results in their work, elevating both productivity and ease of use.

Includes two super magnets for robust lifting capability

Each magnet can lift up to 2.5kgs, enhancing performance

Designed for easy rod connection in confined spaces

Facilitates locating magnets quickly for effective rod placement

Offers a powerful yet simple magnetism solution

Ideal for use in both ceiling voids and under floors

Streamlines tasks, saving time and effort for users

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy