Super Rod Accessory Kit 1x Super Magnet

Bulk discount available
View bulk pricing options

Subtotal (1 set)*

€38.10

(exc. VAT)

€46.86

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Set(s)
Per Set
1 - 9€38.10
10 +€35.05

*price indicative

RS Stock No.:
884-837
Mfr. Part No.:
SRSCMS
Manufacturer:
Super Rod
Find similar products by selecting one or more attributes.
Select all

Brand

Super Rod

Product Type

Accessory Kit

Kit Contents

1x Super Magnet

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The SuperRod Super chain and magnet set is an essential tool for efficiently locating and retrieving rods from hard-to-reach cavities. This innovative product combines a Durable super chain with a powerful super magnet, allowing users to effectively fish inside voids such as walls or floors. With its remarkable pulling strength and compatibility across various rod attachments, it simplifies the routing process, making it an Ideal choice for both professionals and DIY enthusiasts aiming for precision in their work.

Includes a 45 cm length 6 mm Super Chain for robust retrieval capabilities

Features a 45 cm length 4 mm and a 90 cm length 4 mm chain, offering versatility for various tasks

Comes with a super magnet capable of lifting up to 2.5KG (5.5 pounds), enhancing lifting efficiency

Designed for compatibility with all rods and attachments in the super rod range, ensuring adaptability

Made from nickel plated iron, all chains provide increased pulling strength for demanding applications

Offers a perfect combination of smart routing accessories to maximise efficiency and performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy