HellermannTyton Expandable Braided Polyester Black, Grey Cable Sleeve, 100m Length, 170-81005 Series
- RS Stock No.:
- 329-892
- Mfr. Part No.:
- 170-81005
- Manufacturer:
- HellermannTyton
Subtotal (1 metre)*
€2.59
(exc. VAT)
€3.19
(inc. VAT)
In Stock
- 30 unit(s) ready to ship from another location
- Plus 270 unit(s) shipping from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Metre(s) | Per Metre |
|---|---|
| 1 + | €2.59 |
*price indicative
- RS Stock No.:
- 329-892
- Mfr. Part No.:
- 170-81005
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Sleeve | |
| Colour | Black, Grey | |
| Material | Polyester | |
| Sleeve Length | 100m | |
| Braided | Yes | |
| Expandable | Yes | |
| Standards/Approvals | No | |
| Series | 170-81005 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Sleeve | ||
Colour Black, Grey | ||
Material Polyester | ||
Sleeve Length 100m | ||
Braided Yes | ||
Expandable Yes | ||
Standards/Approvals No | ||
Series 170-81005 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The HellermannTyton Flame retardant polyester braided sleeving is particularly designed for abrasion protection of bundles of electrical cables. It is therefore particularly recommended in applications such as public transport, aircraft industry, telecommunications, underground cables, etc.
Made of sturdy polyester
Self extinguishing
Highly flexible
Easy to apply over irregular shapes
Good abrasion resistance
Related links
- HellermannTyton Expandable Braided Polyester Black 100m Length, 170-81005 Series
- HellermannTyton Expandable Braided Polyester Black Cable Sleeve 170 Series
- HellermannTyton Expandable Braided Polyester Black Cable Sleeve Helagaine HEGP Series
- HellermannTyton Expandable Braided Polyester Black Cable Sleeve HEGPX20 Series
- HellermannTyton Expandable Braided Polyester Black Cable Sleeve Helagaine HEGP Series
- HellermannTyton Expandable Braided Polyester Black Cable Sleeve Helagaine HEGP Series
- HellermannTyton Expandable Braided Polyester Black Cable Sleeve Helagaine HEGP Series
- HellermannTyton Expandable Braided Polyester Black Cable Sleeve Helagaine HEGP Series
