HellermannTyton Expandable Braided Polyester Black Cable Sleeve, 100m Length 32 mm Cable Diameter, HEGPX20 Series

Subtotal (1 reel of 100 metres)*

€489.66

(exc. VAT)

€602.28

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€489.66€4.897

*price indicative

RS Stock No.:
433-550
Mfr. Part No.:
170-00200
Manufacturer:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Cable Sleeve

Colour

Black

Material

Polyester

Sleeve Length

100m

Braided

Yes

Expandable

Yes

Minimum Cable Diameter

12mm

Maximum Cable Diameter

32mm

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

150°C

Standards/Approvals

IEC 62275, UL94

Series

HEGPX20

RoHS Status: Exempt

COO (Country of Origin):
FR
The HellermannTyton High expansion braided sleeving made of sturdy polyester offers excellent flexibility and durability. Ideal for protecting cables and wires in various applications, providing both mechanical strength and resistance to wear.

High rate of expansion

Easy to apply over irregular shapes

Good abrasion resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy