RS PRO Expandable Braided PET Black Cable Sleeve 50 mm Cable Diameter

Subtotal (1 reel of 200 metres)*

€299.61

(exc. VAT)

€368.52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€299.61€1.498

*price indicative

RS Stock No.:
330-883
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Cable Sleeve

Colour

Black

Material

PET

Braided

Yes

Expandable

Yes

Minimum Cable Diameter

20mm

Maximum Cable Diameter

50mm

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

150°C

Standards/Approvals

EN45545-2, RoHS, UL VW-1

COO (Country of Origin):
GB

RS PRO Expandable Braided Sleeving, 30 mm Sleeve Diameter


RS PRO Expandable Braided Sleeving is designed to protect, strengthen, and bundle wires, cables, and flexible pipe systems. Made from high-quality polyester monofilaments, it offers excellent mechanical protection and is suitable for use in hostile environments. With a continuous operating temperature range from -50°C to +150°C, this sleeving is resistant to most chemicals, making it Ideal for various industrial applications.

Features and Benefits


Highly expandable: Allows for easy installation

Excellent abrasion and cut-through resistance: Ensures durability and longevity

Fungus proof: Maintains integrity in diverse environments

Not affected by most chemicals and solvents: Offers versatility in application

Zero halogen and low fire hazard: Enhances safety in use

Applications


Automotive industry

Aerospace

Marine

Electrical installations

Industrial machinery

Additional Information


Standards met: EN45545-2, RoHS, UL VW-1

Material: Polyester

Colour: Black

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy