Thomas & Betts Braided Polyester Black Cable Sleeve, 15m Length 5 mm Cable Diameter, CPS Series
- RS Stock No.:
- 338-966
- Distrelec Article No.:
- 301-77-065
- Mfr. Part No.:
- CPS 29W-15-EU
- Manufacturer:
- Thomas & Betts
Subtotal (1 reel of 15 metres)*
€232.51
(exc. VAT)
€285.99
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €232.51 | €15.501 |
*price indicative
- RS Stock No.:
- 338-966
- Distrelec Article No.:
- 301-77-065
- Mfr. Part No.:
- CPS 29W-15-EU
- Manufacturer:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Product Type | Cable Sleeve | |
| Colour | Black | |
| Material | Polyester | |
| Sleeve Length | 15m | |
| Braided | Yes | |
| Expandable | No | |
| Minimum Cable Diameter | 5mm | |
| Maximum Cable Diameter | 5mm | |
| Minimum Operating Temperature | 70°C | |
| Shielding | Unshielded | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | 10 702 2, NF EN ISO 11925 2, NF16 101, FMVSS 302 Test method D45 1333, NF ISO 4589 2, NFX 10 702 1 | |
| Series | CPS | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Product Type Cable Sleeve | ||
Colour Black | ||
Material Polyester | ||
Sleeve Length 15m | ||
Braided Yes | ||
Expandable No | ||
Minimum Cable Diameter 5mm | ||
Maximum Cable Diameter 5mm | ||
Minimum Operating Temperature 70°C | ||
Shielding Unshielded | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals 10 702 2, NF EN ISO 11925 2, NF16 101, FMVSS 302 Test method D45 1333, NF ISO 4589 2, NFX 10 702 1 | ||
Series CPS | ||
- COO (Country of Origin):
- FR
The Thomas & Betts Wrap-around woven sleeving offers excellent protection for cable assemblies against abrasion. No heat is required to seal the ends, unlike traditional braided sleeving.
With its wrap-around design, it can be installed on assemblies where the wires are already terminated or wires need to be broken-out
Designed for mechanical protection and maintenance of wire and cable bundles
Related links
- Thomas & Betts Braided Polyester Black Cable Sleeve Bind-It Series
- Thomas & Betts Braided Polyester Black Cable Sleeve 15m Length, Bind-It Series
- Thomas & Betts Expandable Braided Polyester Black Cable Sleeve CPS32W-15-EU Series
- Thomas & Betts Braided Polyester Black Cable Sleeve 150m Length, Bind-It Series
- Thomas & Betts Braided Polyester Black Cable Sleeve Bind-It Series
- Thomas & Betts Braided Polyester Black Cable Sleeve Bind-It Series
- Thomas & Betts Braided Polyester Black Cable Sleeve Bind-It Series
- Thomas & Betts Expandable Braided Polyester Black Cable Sleeve CPS29W-15-FR-EU Series