Thomas & Betts Expandable Braided Polyester Black Cable Sleeve, 15m Length 2.6 in Cable Diameter, CPS32W-15-EU Series
- RS Stock No.:
- 253-4704
- Mfr. Part No.:
- 7TCG054800R0064
- Manufacturer:
- Thomas & Betts
Subtotal (1 pack of 2 units)*
€113.33
(exc. VAT)
€139.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €113.33 | €56.665 |
*price indicative
- RS Stock No.:
- 253-4704
- Mfr. Part No.:
- 7TCG054800R0064
- Manufacturer:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Product Type | Cable Sleeve | |
| Colour | Black | |
| Material | Polyester | |
| Sleeve Length | 15m | |
| Braided | Yes | |
| Expandable | Yes | |
| Minimum Cable Diameter | 0.04in | |
| Maximum Cable Diameter | 2.6in | |
| Minimum Operating Temperature | -58°F | |
| Maximum Operating Temperature | 302°F | |
| Standards/Approvals | RoHS | |
| Series | CPS32W-15-EU | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Product Type Cable Sleeve | ||
Colour Black | ||
Material Polyester | ||
Sleeve Length 15m | ||
Braided Yes | ||
Expandable Yes | ||
Minimum Cable Diameter 0.04in | ||
Maximum Cable Diameter 2.6in | ||
Minimum Operating Temperature -58°F | ||
Maximum Operating Temperature 302°F | ||
Standards/Approvals RoHS | ||
Series CPS32W-15-EU | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
The ABB wrap-around flame retardant woven cable sleeve made from black polyester is suitable for temperatures from -50DCS (-58 F) to 125DCS (257 F).
Nominal diameter size 32mm (1.26 inches)
Mini-reel length 15m (49.21 feet)
Related links
- Thomas & Betts Expandable Braided Polyester Black Cable Sleeve CPS32W-15-FR-EU Series
- Thomas & Betts Expandable Braided Polyester Black Cable Sleeve CPS29W-15-FR-EU Series
- Thomas & Betts Braided Polyester Black Cable Sleeve 15m Length, Bind-It Series
- ABB Expandable Braided Polyester Black Cable Sleeve CPS29W-15-EU Series
- Thomas & Betts Braided Polyester Black Cable Sleeve Bind-It Series
- Thomas & Betts Braided Polyester Black Cable Sleeve CPS Series
- ABB Expandable Braided Polyester Black Cable Sleeve CPS38W-15-FR-EU Series
- ABB Expandable Braided Polyester Black Cable Sleeve CPS05W-150-FR-EU Series