HellermannTyton Polyvinyl Chloride Black Cable Sleeve, 100m Length 20 mm Cable Diameter
- RS Stock No.:
- 416-408
- Mfr. Part No.:
- 172-02058 PVC30-PVC-BK
- Manufacturer:
- HellermannTyton
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 metres)*
€15.17
(exc. VAT)
€18.66
(inc. VAT)
In Stock
- Plus 146 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Metre* |
|---|---|---|
| 1 - 14 | €15.17 | €0.152 |
| 15 - 49 | €14.40 | €0.144 |
| 50 + | €13.67 | €0.137 |
*price indicative
- RS Stock No.:
- 416-408
- Mfr. Part No.:
- 172-02058 PVC30-PVC-BK
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Sleeve | |
| Colour | Black | |
| Material | Polyvinyl Chloride | |
| Sleeve Length | 100m | |
| Braided | No | |
| Minimum Cable Diameter | 3mm | |
| Maximum Cable Diameter | 20mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Dielectric Strength | 5kV | |
| Standards/Approvals | No | |
| Wall Thickness | 500μm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Sleeve | ||
Colour Black | ||
Material Polyvinyl Chloride | ||
Sleeve Length 100m | ||
Braided No | ||
Minimum Cable Diameter 3mm | ||
Maximum Cable Diameter 20mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Dielectric Strength 5kV | ||
Standards/Approvals No | ||
Wall Thickness 500μm | ||
- COO (Country of Origin):
- GB
HellermannTyton Cable Sleeve, 3mm Sleeve Diameter, 100m Sleeve Length - 172-02058 PVC30-PVC-BK
This cable sleeve is designed for use in electrical insulation and protection applications, offering a diameter of 3mm. Made from commercial-grade PVC, it delivers robust physical protection and decorative functionality, coming in a standard length of 100m.
Features & Benefits
• Provides effective electrical insulation for safety
• Flexible structure allows for easy handling and installation
• Self-extinguishing properties enhance fire safety
• Resistant to damaging environmental factors ensuring longevity
Applications
• Used as sleeving for electrical cables in various industries
• Suitable for protecting wires in automotive
• Ideal for use in both domestic and commercial settings
• Can be utilised for physical protection of cables and wires
What temperature range can be safely managed with this product?
It can operate continuously in a temperature range from -30°C to +85°C, accommodating a variety of environments.
How does the cable sleeve contribute to wire safety?
The sleeve acts as an insulated barrier, protecting wires from friction and external damage, which reduces the risk of electrical failures.
What kind of materials is the sleeve made from?
The sleeve is constructed from durable PVC, ensuring both flexibility and resilience against wear and tear.
Why is tensile strength important for this sleeve?
A high tensile strength of 19MPa indicates its capability to withstand tension and potential pulling forces, ensuring reliability in challenging installations.
Related links
- HellermannTyton Polyvinyl Chloride Green 100m Length 20 mm Cable Diameter
- HellermannTyton Polyvinyl Chloride Blue Cable Sleeve, 100m Length 20 mm Cable Diameter
- HellermannTyton Polyvinyl Chloride Brown Cable Sleeve, 100m Length 20 mm Cable Diameter
- HellermannTyton Polyvinyl Chloride Red Cable Sleeve, 100m Length 20 mm Cable Diameter
- HellermannTyton Polyvinyl Chloride Grey Cable Sleeve, 100m Length 20 mm Cable Diameter
- HellermannTyton Polyvinyl Chloride Black Cable Sleeve, 100m Length 20 mm Cable Diameter
- HellermannTyton Polyvinyl Chloride Black Cable Sleeve, 100m Length
- HellermannTyton Polyvinyl Chloride Yellow 100m Length 20 mm Cable Diameter
