HellermannTyton Expandable Braided Polyester Black Cable Sleeve, 50m Length 70 mm Cable Diameter, HEGPX40 Series
- RS Stock No.:
- 433-552
- Mfr. Part No.:
- 170-00400
- Manufacturer:
- HellermannTyton
Subtotal (1 reel of 50 metres)*
€436.62
(exc. VAT)
€537.04
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €436.62 | €8.732 |
*price indicative
- RS Stock No.:
- 433-552
- Mfr. Part No.:
- 170-00400
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Sleeve | |
| Colour | Black | |
| Material | Polyester | |
| Sleeve Length | 50m | |
| Braided | Yes | |
| Expandable | Yes | |
| Minimum Cable Diameter | 32mm | |
| Maximum Cable Diameter | 70mm | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | IEC 62275, DIN EN IEC 60529, UL94 | |
| Series | HEGPX40 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Sleeve | ||
Colour Black | ||
Material Polyester | ||
Sleeve Length 50m | ||
Braided Yes | ||
Expandable Yes | ||
Minimum Cable Diameter 32mm | ||
Maximum Cable Diameter 70mm | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals IEC 62275, DIN EN IEC 60529, UL94 | ||
Series HEGPX40 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The HellermannTyton High expansion braided sleeving made of sturdy polyester offers excellent flexibility and durability. Ideal for protecting cables and wires in various applications, providing both mechanical strength and resistance to wear.
High rate of expansion
Easy to apply over irregular shapes
Good abrasion resistance
Related links
- HellermannTyton Expandable Braided Polyester Black Cable Sleeve Helagaine HEGP Series
- HellermannTyton Expandable Braided Polyester Black Cable Sleeve Helagaine HEGP Series
- HellermannTyton Expandable Braided Polyester Black Cable Sleeve Helagaine HEGP Series
- HellermannTyton Expandable Braided Polyester Black Cable Sleeve Helagaine HEGP Series
- HellermannTyton Expandable Braided Polyester Black Cable Sleeve Helagaine HEGP Series
- HellermannTyton Expandable Braided Polyester Black Cable Sleeve HEGEMIP18 Series
- RS PRO Expandable Braided Polyester Black Cable Sleeve, 50m Length 25 mm Cable Diameter
- RS PRO Expandable Braided Polyester Black Cable Sleeve, 50m Length 50 mm Cable Diameter
