HellermannTyton Expandable Braided Polyester Black Cable Sleeve, 50m Length 22 mm Cable Diameter, HEGEMIP18 Series
- RS Stock No.:
- 433-792
- Mfr. Part No.:
- 173-01800
- Manufacturer:
- HellermannTyton
Subtotal (1 reel of 50 metres)*
€1,388.45
(exc. VAT)
€1,707.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €1,388.45 | €27.769 |
*price indicative
- RS Stock No.:
- 433-792
- Mfr. Part No.:
- 173-01800
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Sleeve | |
| Colour | Black | |
| Material | Polyester | |
| Sleeve Length | 50m | |
| Braided | Yes | |
| Expandable | Yes | |
| Minimum Cable Diameter | 16mm | |
| Maximum Cable Diameter | 22mm | |
| Minimum Operating Temperature | -40°C | |
| Shielding | Shielded | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | DIN EN IEC 60529, IEC 62275, UL94 | |
| Series | HEGEMIP18 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Sleeve | ||
Colour Black | ||
Material Polyester | ||
Sleeve Length 50m | ||
Braided Yes | ||
Expandable Yes | ||
Minimum Cable Diameter 16mm | ||
Maximum Cable Diameter 22mm | ||
Minimum Operating Temperature -40°C | ||
Shielding Shielded | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals DIN EN IEC 60529, IEC 62275, UL94 | ||
Series HEGEMIP18 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The HellermannTyton Electromagnetic protection braided sleeving is ideal for applications with restricted space or where movement is required. The inner disposable tube protects the sleeve from deformation and allows for easy cable insertion. Fulfills the requirements of IEC CISPR25 for radio disturbances in vehicles, boats, and engines, ensuring reliable electromagnetic shielding.
Excellent electromagnetic protection
Extremely flexible, expandable and easy to apply
No kinks or ruptures even when bent at sharp angles
Superior abrasion protection
Related links
- HellermannTyton Expandable Braided Polyester Black Cable Sleeve HEGPX40 Series
- HellermannTyton Expandable Braided Polyester Black Cable Sleeve Helagaine HEGP Series
- HellermannTyton Expandable Braided Polyester Black Cable Sleeve Helagaine HEGP Series
- HellermannTyton Expandable Braided Polyester Black Cable Sleeve Helagaine HEGP Series
- HellermannTyton Expandable Braided Polyester Black Cable Sleeve Helagaine HEGP Series
- HellermannTyton Expandable Braided Polyester Black Cable Sleeve Helagaine HEGP Series
- HellermannTyton Expandable Braided PET 20mm Diameter 173
- HellermannTyton Expandable Braided Polyethylene Terephthalate Orange Cable Sleeve, 50m Length
