HellermannTyton Expandable Braided Green Cable Sleeve, 50m Length 24 mm Cable Diameter, HEGMANWO-20 Series
- RS Stock No.:
- 433-787
- Mfr. Part No.:
- 170-02106
- Manufacturer:
- HellermannTyton
Subtotal (1 reel of 50 metres)*
€1,189.01
(exc. VAT)
€1,462.48
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €1,189.01 | €23.78 |
*price indicative
- RS Stock No.:
- 433-787
- Mfr. Part No.:
- 170-02106
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Sleeve | |
| Colour | Green | |
| Sleeve Length | 50m | |
| Braided | Yes | |
| Expandable | Yes | |
| Minimum Cable Diameter | 12mm | |
| Maximum Cable Diameter | 24mm | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 240°C | |
| Standards/Approvals | UL94, IEC 62275, DIN EN IEC 60529 | |
| Series | HEGMANWO-20 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Sleeve | ||
Colour Green | ||
Sleeve Length 50m | ||
Braided Yes | ||
Expandable Yes | ||
Minimum Cable Diameter 12mm | ||
Maximum Cable Diameter 24mm | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 240°C | ||
Standards/Approvals UL94, IEC 62275, DIN EN IEC 60529 | ||
Series HEGMANWO-20 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The HellermannTyton Braided sleeving made of meta-aramid in green is built to withstand the most severe environments. Provides superior protection against abrasion, flames, and high temperatures. Highly resistant to radiation and fluids, ensuring reliable performance in demanding applications.
Made of non flammable meta aramid
Extremely flexible
High expansion for easy installation over long lengths
Optimal mechanical protection for harnesses
Related links
- HellermannTyton Expandable Braided Green Cable Sleeve HEGMANWO-30 Series
- HellermannTyton Expandable Braided Green Cable Sleeve HEGMANWO-25 Series
- HellermannTyton Expandable Braided Green Cable Sleeve Helagaine Series
- HellermannTyton Expandable Braided Green Cable Sleeve HEGMANWO-06 Series
- HellermannTyton Expandable Braided Green Cable Sleeve HEGMANWO-04 Series
- HellermannTyton Expandable Braided Meta-Aramid NOMEX Green Cable Sleeve Helagaine
- HellermannTyton Expandable Braided Meta-Aramid NOMEX Green Cable Sleeve, 50m Length 16 mm Cable Diameter
- HellermannTyton Expandable Braided Meta-Aramid NOMEX Green Cable Sleeve Helagaine
