HellermannTyton Expandable Braided Green Cable Sleeve, 100m Length 8 mm Cable Diameter, HEGMANWO-06 Series
- RS Stock No.:
- 433-783
- Mfr. Part No.:
- 170-02002
- Manufacturer:
- HellermannTyton
Subtotal (1 reel of 100 metres)*
€1,023.18
(exc. VAT)
€1,258.51
(inc. VAT)
Temporarily out of stock
- 4 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €1,023.18 | €10.232 |
*price indicative
- RS Stock No.:
- 433-783
- Mfr. Part No.:
- 170-02002
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Sleeve | |
| Colour | Green | |
| Sleeve Length | 100m | |
| Braided | Yes | |
| Expandable | Yes | |
| Minimum Cable Diameter | 4mm | |
| Maximum Cable Diameter | 8mm | |
| Minimum Operating Temperature | 80°C | |
| Maximum Operating Temperature | 538°C | |
| Standards/Approvals | IEC 62275, UL94, DIN EN IEC 60529 | |
| Series | HEGMANWO-06 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Sleeve | ||
Colour Green | ||
Sleeve Length 100m | ||
Braided Yes | ||
Expandable Yes | ||
Minimum Cable Diameter 4mm | ||
Maximum Cable Diameter 8mm | ||
Minimum Operating Temperature 80°C | ||
Maximum Operating Temperature 538°C | ||
Standards/Approvals IEC 62275, UL94, DIN EN IEC 60529 | ||
Series HEGMANWO-06 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The HellermannTyton Water and oil repellent meta-aramid braided sleeving in green is designed to withstand the most severe environments. Offers superior protection against abrasion, flames, and high temperatures. Highly resistant to radiation, microorganisms, fluids, acids, and alkalis, ensuring long-lasting durability in challenging applications.
Made of non flammable meta aramid
Water and oil repellent
Extremely flexible
High expansion for easy installation over long lengths
Related links
- HellermannTyton Expandable Braided Green Cable Sleeve HEGMANWO-04 Series
- HellermannTyton Expandable Braided Green Cable Sleeve Helagaine Series
- HellermannTyton Expandable Braided Green Cable Sleeve HEGMANWO-30 Series
- HellermannTyton Expandable Braided Green Cable Sleeve HEGMANWO-20 Series
- HellermannTyton Expandable Braided Green Cable Sleeve HEGMANWO-25 Series
- HellermannTyton Expandable Braided Meta-Aramid NOMEX Green Cable Sleeve Helagaine
- HellermannTyton Expandable Braided Green Cable Sleeve Helagaine Series
- HellermannTyton Expandable Braided Polyamide 66 Black Cable Sleeve Helagaine HEGPA66
