HellermannTyton Expandable Braided Polyethylene Terephthalate, Tin Plated Copper Grey, Black Cable Sleeve, 50m Length 15

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 50 metres)*

€577.50

(exc. VAT)

€710.32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 2 unit(s) shipping from 11 December 2026
  • Plus 3 unit(s) shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Per Metre*
1 - 14€577.50€11.55
15 - 49€548.63€10.973
50 +€519.76€10.395

*price indicative

RS Stock No.:
446-279
Distrelec Article No.:
304-36-962
Mfr. Part No.:
173-01200 HEGEMIP12-PET/SNCU-ML
Manufacturer:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Cable Sleeve

Colour

Grey, Black

Material

Polyethylene Terephthalate, Tin Plated Copper

Sleeve Length

50m

Braided

Yes

Expandable

Yes

Minimum Cable Diameter

10mm

Maximum Cable Diameter

15mm

Minimum Operating Temperature

-40°C

Shielding

Shielded

Maximum Operating Temperature

150°C

Standards/Approvals

No

Series

Helagaine HEGEMIP

COO (Country of Origin):
FR

HellermannTyton Helagaine Series Cable Sleeve, 12mm Sleeve Diameter, 50m Length - 173-01200 HEGEMIP12-PET/SNCU-ML


This cable sleeve provides robust protection and organisation for various cables. Designed with a 12mm diameter, it is made from PET and features tin-plated copper for enhanced durability. The expandable nature and 50m length make it a versatile choice for diverse applications in automation and electrical industries.

Features & Benefits


• Braided construction enhances flexibility and resilience

• Tin-plated copper ensures effective shielding and conductivity

• UL 94 V2 compliant design promotes fire safety

• Accommodates cables from 10mm to 15mm in diameter

Applications


• Utilised for electrical cable protection in machinery

• Ideal for bundling cables in automation systems

• Serves in automotive wiring

• Used in commercial and residential electrical installations

How does the design of this sleeve contribute to heat resistance?


The material is designed to endure extreme temperatures, ranging from -40°C to +150°C, ensuring it maintains integrity even in high-heat environments, making it suitable for various industrial settings.

What types of cables can be effectively organised with this sleeve?


The expandable nature allows it to fit cables with diameters between 10mm and 15mm, ensuring versatility for different cable types and sizes.

Can it be used in outdoor applications?


While it is not specifically rated for outdoor use, its heat resistance and protective features make it suitable for environments with fluctuating temperatures and challenging conditions.

What benefits does the braided design offer compared to non-braided options?


The braided design provides enhanced flexibility, allowing for easier installation and organisation of cables while also adding strength and resilience against wear and tear.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy