HellermannTyton Expandable Braided Polyethylene Terephthalate, Tin Plated Copper Black, Grey Cable Sleeve, 100m Length
- RS Stock No.:
- 446-273
- Distrelec Article No.:
- 304-36-960
- Mfr. Part No.:
- 173-00800 HEGEMIP08-PET/SNCU-ML
- Manufacturer:
- HellermannTyton
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 100 metres)*
€651.41
(exc. VAT)
€801.23
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 - 14 | €651.41 | €6.514 |
| 15 - 49 | €618.84 | €6.188 |
| 50 + | €586.27 | €5.863 |
*price indicative
- RS Stock No.:
- 446-273
- Distrelec Article No.:
- 304-36-960
- Mfr. Part No.:
- 173-00800 HEGEMIP08-PET/SNCU-ML
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Sleeve | |
| Colour | Black, Grey | |
| Material | Polyethylene Terephthalate, Tin Plated Copper | |
| Sleeve Length | 100m | |
| Braided | Yes | |
| Expandable | Yes | |
| Minimum Cable Diameter | 8mm | |
| Maximum Cable Diameter | 11.5mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Shielding | Shielded | |
| Standards/Approvals | No | |
| Series | Helagaine HEGEMIP | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Sleeve | ||
Colour Black, Grey | ||
Material Polyethylene Terephthalate, Tin Plated Copper | ||
Sleeve Length 100m | ||
Braided Yes | ||
Expandable Yes | ||
Minimum Cable Diameter 8mm | ||
Maximum Cable Diameter 11.5mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Shielding Shielded | ||
Standards/Approvals No | ||
Series Helagaine HEGEMIP | ||
- COO (Country of Origin):
- FR
HellermannTyton Helagaine Series Cable Sleeve, 8mm Sleeve Diameter, 100m Length - 173-00800 HEGEMIP08-PET/SNCU-ML
This cable sleeve is designed to enhance the management and protection of cables within automation and electrical applications. With a sleeve diameter of 8mm and a substantial length of 100m, it accommodates various cable sizes, delivering versatility and durability. The metal black finish contributes to a professional appearance, while the high-quality PET and tin-plated copper materials ensure long-lasting performance.
Features & Benefits
• Expandable design accommodates cables from 8mm to 11mm
• Braided construction offers superior flexibility and durability
• Shielded to prevent interference and ensure signal integrity
• Halogen free for safer performance in critical installations
Applications
• Used for cable management in electrical and mechanical systems
• Ideal for protecting cables in automation equipment
• Suitable for installation in environments with extreme temperatures
• Applied in electronics to reduce signal interference and enhance performance
How does the expandable feature benefit cable management?
The expandable nature allows the sleeve to accommodate a range of cable diameters, providing flexibility in various installation scenarios while maintaining a secure fit.
What advantages does the braided construction offer in demanding applications?
The braided design enhances the sleeves robustness, allowing it to withstand regular handling and movement without compromising its protective qualities.
Can this sleeve be used in environments with significant temperature variations?
Yes, it operates effectively in temperature ranges from -40°C to +150°C, making it suitable for applications subjected to extreme heat or cold.
How does being halogen free impact safety in installations?
Halogen-free materials reduce the risk of toxic smoke and fumes in the event of fire, enhancing safety in enclosed spaces and critical environments.
Related links
- HellermannTyton Expandable Braided Polybutylene Terephthalate Grey Cable Sleeve, 100m Length
- HellermannTyton Expandable Braided Tin Plated Copper Black Cable Sleeve, 100m Length
- HellermannTyton Expandable Braided Polybutylene Terephthalate Black Cable Sleeve, 100m Length
- HellermannTyton Expandable Braided Polyethylene Terephthalate Grey Cable Sleeve, 50m Length 13
- HellermannTyton Expandable Braided Polyethylene Terephthalate Black Cable Sleeve, 50m Length 15
- HellermannTyton Expandable Braided Polyethylene Terephthalate Orange Cable Sleeve, 50m Length
- HellermannTyton Expandable Braided Tin Plated Copper Orange Cable Sleeve, 100m
- HellermannTyton Expandable Braided PBT Grey Cable Sleeve 50m Length
