RS PRO Braided Silicone Rubber Red Fire Sleeve, 15m Length 63 mm Cable Diameter
- RS Stock No.:
- 457-321
- Manufacturer:
- RS PRO
Subtotal (1 reel of 15 metres)*
€855.00
(exc. VAT)
€1,051.65
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €855.00 | €57.00 |
*price indicative
- RS Stock No.:
- 457-321
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Fire Sleeve | |
| Colour | Red | |
| Material | Silicone Rubber | |
| Sleeve Length | 15m | |
| Braided | Yes | |
| Minimum Cable Diameter | 4mm | |
| Maximum Cable Diameter | 63mm | |
| Maximum Operating Temperature | 200°C | |
| Dielectric Strength | 10kV | |
| Standards/Approvals | EN 45545-2, HB and V0, IEC 60695-11-10, ISO 11925-2, UL 94 V0, UL 94 V1, UL 94 V2 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Fire Sleeve | ||
Colour Red | ||
Material Silicone Rubber | ||
Sleeve Length 15m | ||
Braided Yes | ||
Minimum Cable Diameter 4mm | ||
Maximum Cable Diameter 63mm | ||
Maximum Operating Temperature 200°C | ||
Dielectric Strength 10kV | ||
Standards/Approvals EN 45545-2, HB and V0, IEC 60695-11-10, ISO 11925-2, UL 94 V0, UL 94 V1, UL 94 V2 | ||
- COO (Country of Origin):
- GB
RS PRO Fire Sleeve, 63 mm Diameter, 200 °C Max Temp
This RS PRO Fire Sleeve is designed to provide robust protection for hoses, wires, and cables against high heat and occasional flame exposure. Constructed from braided fibreglass yarns and coated with high-grade silicone rubber, it offers excellent resistance to molten splash, slag, and other hazards. Ideal for industrial environments, this sleeve ensures safety and durability.
Features and Benefits
Excellent Molten Splash and Flame Resistance: Protects cables and hoses from high heat and flame exposure
Superb Abrasion and Moisture Resistance: Ensures longevity and reliability in harsh conditions
Very Flexible: Easy to install and adapt to various configurations
Provides Protection from Ozone and UV: Extends the life of cables and hoses by shielding them from environmental damage
Insulates Against Energy Loss in Piping and Hosing: Enhances energy efficiency by reducing heat loss
Protects Employees from Burns: Increases workplace safety by reducing the risk of burn injuries
Applications
Industrial manufacturing
Automotive
Aerospace
Marine
Electrical installations
Additional Information
Key Standards: Complies with EN 45545-2, IEC 60695-11-10, ISO 11925-2, UL 94 V0, V1, V2
Kit Type: Fire Sleeve
Colour: Red
Material: Fibreglass Silicone Rubber
Sleeve Length: 15 m
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Braided Silicone Rubber Silver Fire Sleeve, 15m Length 63 mm Cable Diameter
- RS PRO Braided Silicone Rubber Blue Fire Sleeve, 15m Length 63 mm Cable Diameter
- RS PRO Braided Silicone Rubber Yellow Fire Sleeve, 15m Length 63 mm Cable Diameter
- RS PRO Braided Silicone Rubber Black Fire Sleeve, 15m Length 63 mm Cable Diameter
- RS PRO Braided Silicone Rubber White Fire Sleeve, 15m Length 63 mm Cable Diameter
- RS PRO Braided Silicone Rubber Red Fire Sleeve, 1m Length 63 mm Cable Diameter
- RS PRO Braided Silicone Rubber Red Fire Sleeve, 5m Length 63 mm Cable Diameter
- RS PRO Braided Silicone Rubber Red Fire Sleeve, 15m Length 168 mm Cable Diameter
