RS PRO Braided Silicone Rubber Red Fire Sleeve, 1m Length 63 mm Cable Diameter
- RS Stock No.:
- 457-391
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€57.00
(exc. VAT)
€70.11
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €57.00 |
*price indicative
- RS Stock No.:
- 457-391
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Fire Sleeve | |
| Colour | Red | |
| Material | Silicone Rubber | |
| Sleeve Length | 1m | |
| Braided | Yes | |
| Maximum Cable Diameter | 63mm | |
| Maximum Operating Temperature | 200°C | |
| Dielectric Strength | 10kV | |
| Standards/Approvals | EN 45545-2, HB and V0, IEC 60695-11-10, ISO 11925-2, UL 94 V0, UL 94 V1, UL 94 V2 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Fire Sleeve | ||
Colour Red | ||
Material Silicone Rubber | ||
Sleeve Length 1m | ||
Braided Yes | ||
Maximum Cable Diameter 63mm | ||
Maximum Operating Temperature 200°C | ||
Dielectric Strength 10kV | ||
Standards/Approvals EN 45545-2, HB and V0, IEC 60695-11-10, ISO 11925-2, UL 94 V0, UL 94 V1, UL 94 V2 | ||
- COO (Country of Origin):
- GB
RS PRO Fire Sleeve, 63 mm Diameter, 200 °C Maximum Operating Temperature
RS PRO Fire Sleeve is designed to protect hoses, wires, and cables from high heat and occasional flame exposure. Made from braided fibreglass yarns coated with high-grade silicone rubber, it offers robust protection against molten splash, slag, and other hazards. This fire sleeve is Ideal for maintaining safety and integrity in demanding environments.
Features and Benefits
Excellent Molten Splash and Flame Resistance: Provides superior protection against high temperatures and flame exposure.
Superb Abrasion and Moisture Resistance: Ensures durability and longevity in harsh conditions.
Very Flexible: Allows for easy installation and adaptability to various shapes and sizes.
Provides Protection from Ozone and UV: Extends the lifespan of cables and hoses by shielding them from environmental damage.
Insulates Against Energy Loss in Piping and Hosing: Enhances energy efficiency by reducing heat loss.
Protects Employees from Burns: Increases workplace safety by preventing direct contact with hot surfaces.
Applications
Automotive
Aerospace
Industrial Manufacturing
Marine
Oil and Gas
Additional Information
Standards Met: EN 45545-2, UL 94 V0, V1, V2, IEC 60695-11-10, ISO 11925-2
Material: Fibreglass Silicone Rubber
Colour: Red
Sleeve Length: 1 m
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Silicone Rubber Red Fire Sleeve, 1m Length 63 mm Cable Diameter
- RS PRO Braided Silicone Rubber Red Fire Sleeve, 5m Length 63 mm Cable Diameter
- RS PRO Braided Silicone Rubber Red Fire Sleeve, 15m Length 63 mm Cable Diameter
- RS PRO Braided Silicone Rubber Red Fire Sleeve, 1m Length 44 mm Cable Diameter
- RS PRO Braided Silicone Rubber Red Fire Sleeve, 1m Length 14 mm Cable Diameter
- RS PRO Braided Silicone Rubber Red Fire Sleeve, 1m Length 51 mm Cable Diameter
- RS PRO Braided Silicone Rubber Red Fire Sleeve, 1m Length 83 mm Cable Diameter
- RS PRO Braided Silicone Rubber Red Fire Sleeve, 1m Length 4 mm Cable Diameter
