RS PRO Braided Silicone Rubber Red Fire Sleeve, 15m Length 76 mm Cable Diameter
- RS Stock No.:
- 457-323
- Manufacturer:
- RS PRO
Subtotal (1 reel of 15 metres)*
€1,208.70
(exc. VAT)
€1,486.70
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €1,208.70 | €80.58 |
*price indicative
- RS Stock No.:
- 457-323
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Fire Sleeve | |
| Colour | Red | |
| Material | Silicone Rubber | |
| Sleeve Length | 15m | |
| Braided | Yes | |
| Minimum Cable Diameter | 4mm | |
| Maximum Cable Diameter | 76mm | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | EN 45545-2, HB and V0, IEC 60695-11-10, ISO 11925-2, UL 94 V0, UL 94 V1, UL 94 V2 | |
| Dielectric Strength | 10kV | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Fire Sleeve | ||
Colour Red | ||
Material Silicone Rubber | ||
Sleeve Length 15m | ||
Braided Yes | ||
Minimum Cable Diameter 4mm | ||
Maximum Cable Diameter 76mm | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals EN 45545-2, HB and V0, IEC 60695-11-10, ISO 11925-2, UL 94 V0, UL 94 V1, UL 94 V2 | ||
Dielectric Strength 10kV | ||
- COO (Country of Origin):
- GB
RS PRO Fire Sleeve, 76 mm Diameter, 200 °C Maximum Operating Temperature
The RS PRO Fire Sleeve is a robust solution designed to protect hoses, wires, and cables from high heat and occasional flame exposure. Constructed from braided fiberglass yarns and coated with high-grade silicone rubber, this sleeve is Ideal for industrial environments where thermal protection is crucial.
Features and Benefits
Excellent Molten Splash and Flame Resistance: Provides superior protection against high temperatures and flame exposure.
Superb Abrasion and Moisture Resistance: Ensures durability and longevity in harsh conditions.
Very Flexible: Allows for easy installation and adaptability to various shapes and sizes.
Provides Protection from Ozone and UV: Extends the lifespan of cables and hoses by shielding them from environmental damage.
Insulates Against Energy Loss in Piping and Hosing: Enhances energy efficiency by maintaining temperature stability.
Protects Employees from Burns: Enhances workplace safety by reducing the risk of heat-related injuries.
Applications
Automotive industry
Aerospace
Manufacturing plants
Welding operations
Electrical installations
Additional Information
Conforms to standards such as EN 45545-2, UL 94 V0, V1, V2, and IEC 60695-11-10
Available in a 15 m length, suitable for various industrial applications
Fire behaviour rated as flame resistant, ensuring compliance with safety regulations
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Braided Silicone Rubber Yellow Fire Sleeve, 15m Length 76 mm Cable Diameter
- RS PRO Braided Silicone Rubber Silver Fire Sleeve, 15m Length 76 mm Cable Diameter
- RS PRO Braided Silicone Rubber Blue Fire Sleeve, 15m Length 76 mm Cable Diameter
- RS PRO Braided Silicone Rubber Black Fire Sleeve, 15m Length 76 mm Cable Diameter
- RS PRO Braided Silicone Rubber White Fire Sleeve, 15m Length 76 mm Cable Diameter
- RS PRO Braided Silicone Rubber Red Fire Sleeve, 1m Length 76 mm Cable Diameter
- RS PRO Braided Silicone Rubber Red Fire Sleeve, 5m Length 76 mm Cable Diameter
- RS PRO Braided Silicone Rubber Red Fire Sleeve, 15m Length 168 mm Cable Diameter
