RS PRO Braided Silicone Rubber Red Fire Sleeve, 1m Length 76 mm Cable Diameter
- RS Stock No.:
- 457-394
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€80.58
(exc. VAT)
€99.11
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €80.58 |
*price indicative
- RS Stock No.:
- 457-394
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Fire Sleeve | |
| Colour | Red | |
| Material | Silicone Rubber | |
| Sleeve Length | 1m | |
| Braided | Yes | |
| Maximum Cable Diameter | 76mm | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | EN 45545-2, HB and V0, IEC 60695-11-10, ISO 11925-2, UL 94 V0, UL 94 V1, UL 94 V2 | |
| Dielectric Strength | 10kV | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Fire Sleeve | ||
Colour Red | ||
Material Silicone Rubber | ||
Sleeve Length 1m | ||
Braided Yes | ||
Maximum Cable Diameter 76mm | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals EN 45545-2, HB and V0, IEC 60695-11-10, ISO 11925-2, UL 94 V0, UL 94 V1, UL 94 V2 | ||
Dielectric Strength 10kV | ||
- COO (Country of Origin):
- GB
RS PRO Fire Sleeve, 76 mm Diameter, 200 °C Maximum Operating Temperature
This RS PRO Fire Sleeve is designed to protect hoses, wires, and cables from high heat and occasional flame exposure. Constructed from braided fibreglass yarns with a high-grade silicone rubber coating, it offers robust protection against molten splash, slag, and other hazards. Ideal for industrial environments, it ensures safety and reliability.
Features and Benefits
Excellent Molten Splash and Flame Resistance: Provides superior protection in high-temperature environments
Superb Abrasion and Moisture Resistance: Ensures durability and longevity in harsh conditions
Very Flexible: Allows for easy installation and adaptability to various applications
Provides Protection from Ozone and UV: Extends the lifespan of cables and hoses by shielding them from environmental damage
Insulates Against Energy Loss in Piping and Hosing: Enhances energy efficiency by reducing heat loss
Protects Employees from Burns: Increases workplace safety by preventing direct contact with hot surfaces
Applications
Industrial manufacturing
Automotive
Aerospace
Marine
Electrical installations
Additional Information
Complies with EN 45545-2, IEC 60695-11-10, ISO 11925-2, and UL 94 standards
Dielectric strength of ≥10 kV
Available in a 1 m length with a 76 mm diameter
Braided construction for added strength and flexibility
Fire behaviour rated as flame resistant, UL 94 V0, V1, V2
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Silicone Rubber Red Fire Sleeve, 1m Length 76 mm Cable Diameter
- RS PRO Braided Silicone Rubber Red Fire Sleeve, 5m Length 76 mm Cable Diameter
- RS PRO Braided Silicone Rubber Red Fire Sleeve, 15m Length 76 mm Cable Diameter
- RS PRO Braided Silicone Rubber Red Fire Sleeve, 1m Length 44 mm Cable Diameter
- RS PRO Braided Silicone Rubber Red Fire Sleeve, 1m Length 14 mm Cable Diameter
- RS PRO Braided Silicone Rubber Red Fire Sleeve, 1m Length 51 mm Cable Diameter
- RS PRO Braided Silicone Rubber Red Fire Sleeve, 1m Length 63 mm Cable Diameter
- RS PRO Braided Silicone Rubber Red Fire Sleeve, 1m Length 83 mm Cable Diameter
