RS PRO Braided Silicone Rubber Red Fire Sleeve, 5m Length 51 mm Cable Diameter
- RS Stock No.:
- 457-353
- Manufacturer:
- RS PRO
Subtotal (1 bag of 5 metres)*
€196.50
(exc. VAT)
€241.70
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Metre* |
|---|---|---|
| 1 + | €196.50 | €39.30 |
*price indicative
- RS Stock No.:
- 457-353
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Fire Sleeve | |
| Colour | Red | |
| Material | Silicone Rubber | |
| Sleeve Length | 5m | |
| Braided | Yes | |
| Maximum Cable Diameter | 51mm | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | EN 45545-2, HB and V0, IEC 60695-11-10, ISO 11925-2, UL 94 V0, UL 94 V1, UL 94 V2 | |
| Dielectric Strength | 10kV | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Fire Sleeve | ||
Colour Red | ||
Material Silicone Rubber | ||
Sleeve Length 5m | ||
Braided Yes | ||
Maximum Cable Diameter 51mm | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals EN 45545-2, HB and V0, IEC 60695-11-10, ISO 11925-2, UL 94 V0, UL 94 V1, UL 94 V2 | ||
Dielectric Strength 10kV | ||
- COO (Country of Origin):
- GB
RS PRO Fire Sleeve, 51 mm Diameter, 200 °C Maximum Operating Temperature
The RS PRO Fire Sleeve is designed to safeguard hoses, wires, and cables from high heat and occasional flames. Constructed from braided fibreglass yarns with a flexible substrate, it is coated with high-grade silicone rubber. This robust formulation effectively sheds molten splash, slag, welding splatter, and electrical sparks, ensuring reliable protection in demanding environments.
Features and Benefits
Excellent Molten Splash and Flame Resistance: Provides superior protection against high temperatures and flame exposure.
Superb Abrasion and Moisture Resistance: Ensures durability and longevity in harsh conditions.
Very Flexible: Allows for easy installation and adaptability to various shapes and sizes.
Provides Protection from Ozone and UV: Extends the lifespan of cables and hoses by shielding them from environmental damage.
Insulates Against Energy Loss in Piping and Hosing: Enhances energy efficiency by reducing heat loss.
Protects Employees from Burns: Increases workplace safety by preventing direct contact with hot surfaces.
Applications
Automotive industry
Aerospace
Manufacturing
Welding operations
Electrical installations
Additional Information
Meets standards: EN 45545-2, UL 94 V0, V1, V2, IEC 60695-11-10, ISO 11925-2
Colour: Red
Material: Fibreglass Silicone Rubber
Sleeve Length: 5m
Fire Behaviour: Flame Resistant, UL 94 V0, V1, V2
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Braided Silicone Rubber White Fire Sleeve, 5m Length 51 mm Cable Diameter
- RS PRO Braided Silicone Rubber Blue Fire Sleeve, 5m Length 51 mm Cable Diameter
- RS PRO Braided Silicone Rubber Yellow Fire Sleeve, 5m Length 51 mm Cable Diameter
- RS PRO Braided Silicone Rubber Black Fire Sleeve, 5m Length 51 mm Cable Diameter
- RS PRO Braided Silicone Rubber Silver Fire Sleeve, 5m Length 51 mm Cable Diameter
- RS PRO Braided Silicone Rubber Red Fire Sleeve, 1m Length 51 mm Cable Diameter
- RS PRO Braided Silicone Rubber Red Fire Sleeve, 15m Length 51 mm Cable Diameter
- RS PRO Braided Silicone Rubber Red Fire Sleeve, 5m Length 95 mm Cable Diameter
